12V DC Motors

Filters

Viewing 1 - 20 of 45 products
Results per page
Description Price Supply Voltage DC Motor Type Power Rating Output Speed Shaft Diameter Maximum Output Torque Length Width Depth Dimensions Current Rating Core Construction Priced to Clear Series
RS Stock No. 321-3192
BrandRS PRO
£23.13
Each
Units
12 V dc - 95.42 W 8977 rpm 6.35mm 1035 gcm 69mm - - 51.8 (Dia.) x 69 mm 10.6 A Iron Core - -
RS Stock No. 321-3186
BrandRS PRO
£23.13
Each
Units
12 V dc - 38.73 W 4340 rpm 6.35mm 869 gcm 69mm - - 51.8 (Dia.) x 69 mm 4.6 A Iron Core - -
RS Stock No. 226-1077
Mfr. Part No.0.130.007.027.850
BrandBosch
£91.27
Each
Units
12 V dc - 28 W 4500 rpm 6mm 6 Ncm 107mm - - 51 (Dia.) x 107 mm 4 A - - -
RS Stock No. 420-4997
Mfr. Part No.200189
BrandMaxon
£67.46
Each
Units
12 V dc Brushless 30 W 4360 rpm 4mm 54.3 mNm 16.4mm - - 42.9 (Dia.) x 16.4 mm 2 A - - -
RS Stock No. 881-4484
Mfr. Part No.DMN37KA
BrandNidec
£21.30
Each
Units
12 V dc Brushed 9.2 W 3600 rpm 5mm 24.5 mNm 81.2mm 38.4mm - 38.4 (Dia.) x 81.2 mm 1.2 A - - DMN37
RS Stock No. 420-5192
Mfr. Part No.200142
BrandMaxon
£74.21
Each
Units
12 V dc Brushless 30 W 4370 rpm 4mm 59 mNm 16.4mm - - 42.9 (Dia.) x 16.4 mm 2.14 A - - -
RS Stock No. 881-4475
Mfr. Part No.DMN29BA
BrandNidec
£10.01
Each
Units
12 V dc Brushed 3 W 3700 rpm 2.5mm 7.8 mNm 54mm 29mm - 29 (Dia.) x 54 mm 420 mA - - DMN29
RS Stock No. 881-4472
Mfr. Part No.DMN37BA
BrandNidec
£19.57
Each
Units
12 V dc Brushed 7.2 W 4700 rpm 5mm 14.7 mNm 76.2mm 38.4mm - 38.4 (Dia.) x 76.2 mm 1.01 A - - DMN37
RS Stock No. 445-9024
Mfr. Part No.DN22M-12
BrandCanon
£30.23
Each
Units
12 V dc Brushed 1.3 W 5400 rpm 2mm 2.45 mNm 32.8mm 22mm 18mm 32.8 x 22 x 18 mm 190 mA Iron Core - -
RS Stock No. 718-975
Mfr. Part No.22N28-210E.204
BrandPortescap
£48.98
Each
Units
12 V dc - 3.8 W 5900 rpm 2mm 7.3 mNm 32mm - - 22 (Dia.) x 32 mm 380 mA Ironless - -
RS Stock No. 253-2515
Mfr. Part No.26N58-216E.1
BrandPortescap
£95.68
Each
Units
12 V dc - 5.75 W 4700 rpm 3mm 17.3 mNm 43.3mm - - 26 (Dia.) x 43.3 mm 740 mA Ironless - -
RS Stock No. 364-0500
Mfr. Part No.22V28-213E.201
BrandPortescap
£65.14
Each
Units
12 V dc - 4.5 W 7600 rpm 2mm 8.48 mNm 34.4mm - - 22 (Dia.) x 34.4 mm 1.15 A Ironless - -
RS Stock No. 409-5349
Mfr. Part No.82850001
BrandCrouzet
£119.76
Each
Units
12 V dc Brushed 32.5 W 3100 rpm 6mm 100 mNm 112.6mm - - 42.21 (Dia.) x 112.6 mm 4.25 A Iron Core - -
RS Stock No. 323-4846
Mfr. Part No.110045
BrandMaxon
£55.71
Each
Units
12 V dc Brushed 2 W 12300 rpm 1.5mm 2.17 mNm 25.4mm - - 16 (Dia.) x 25.4 mm 243 mA Ironless - -
RS Stock No. 715-106
Mfr. Part No.82800042
BrandCrouzet
£121.85
Each
Units
12 V dc Brushed 16 W 3370 rpm - 75 Ncm - - - - - Iron Core - -
RS Stock No. 442-7493
BrandCanon
£32.16
Each
Units
12 V dc - 1.4 W 9800 rpm - 0.25 Ncm - - - - - Ironless - -
RS Stock No. 873-4786
Mfr. Part No.1524T012SR
BrandFaulhaber
£63.57
Each
Units
12 V dc Brushed 1.78 W 4130 rpm 1.5mm 2.9 mNm 31.9mm - - 15 (Dia.) x 31.9 mm 280 mA Metal - 1524
RS Stock No. 192-5938
Mfr. Part No.16N28-207E.201
BrandPortescap
£47.91
Each
Units
12 V dc - 2.3 W 10800 rpm 1.5mm 2.4 mNm 28mm - - 16 (Dia.) x 28 mm 240 mA Ironless - -
RS Stock No. 921-3738
Mfr. Part No.MUR-6302
£221.96
Each
Units
12 V dc Brushed 3.36 kW 4100 rpm 19.02mm 16.3 Nm - 114.3 (Dia.)mm 227.5mm 114.3 (Dia.) x 227.5 mm 400 A Series Wound - MUR
RS Stock No. 468-4797
Mfr. Part No.148866
BrandMaxon
£352.82
Each
Units
12 V dc Brushed 150 W 6920 rpm 6mm 94.9 mNm 71mm - - 40 (Dia.) x 71 mm 6 A Ironless - -