DC Geared Motors

pa href="https://uk.rs-online.com/web/c/automation-control-gear/electric-motors-motor-controllers-peripherals/dc-motors/"DC motors/a convert electrical energy to mechanical energy, and the speed of the motor can be changed with variable supply voltage. DC geared motors are a type of DC motor with a gear assembly is attached. This increases the torque and reduces the speed for use in electronic devices that require different speeds./p pbr/p pstrongTypes of DC geared motors/strong/p pDC geared motors can be brushed or brushless. Both of these types of motors use magnets to drive the spinning rotary motion of the motor, but have different applications. Brushed DC geared motors have a lower cost and are often used for applications with simpler control systems. Brushless DC geared motors generally have a longer lifespan as well as greater efficiency, and are frequently used in compressors, fans or pumps./p pbr/p pstrongWhat can DC geared motors be used for?/strong/p pYou can use DC geared motors in any electronic items that require gears. For example, you could install these motors in electric bikes, golf buggies, and trikes./p

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Depth Dimensions Current Rating Core Construction Gear Ratio
RS Stock No. 226-1140
Mfr. Part No.0.132.801.103.805
BrandBosch
£38.30
Each
Units
- 12 V dc 40 Ncm - - 0.23 W - - - - - - - -
RS Stock No. 123-3985
Mfr. Part No.0 986 337 209
BrandBosch
£208.97
Each
Units
60 rpm 24 V dc 10 Nm - 14mm 62.8 W Right Angle - 87 (Dia.)mm - - 36 A - -
RS Stock No. 123-3982
Mfr. Part No.0 132 801 141
BrandBosch
£43.87
Each
Units
7.5 rpm 24 V dc 28.5 Ncm - - 0.22 W - 63.5mm 65.5mm 30.5mm 63.5 x 65.5 x 30.5 mm 250 mA - -
RS Stock No. 123-3984
Mfr. Part No.F 006 B20 099
BrandBosch
£132.02
Each
Units
110 rpm 24 V dc 1.3 Nm - 10mm 15 W - - 61 (Dia.)mm 286mm 61 (Dia.) x 286 mm 15 A - -
RS Stock No. 123-3987
Mfr. Part No.0 130 111 184
BrandBosch
£144.23
Each
Units
- 24 V dc - - - - - - - - - - - -