Description | Price | Output Speed | Supply Voltage | Maximum Output Torque | DC Motor Type | Shaft Diameter | Power Rating | Gearhead Type | Length | Width | Depth | Dimensions | Current Rating | Core Construction | Gear Ratio | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
409-5276
Mfr. Part No.RH158-12-630
BrandMicromotors
|
£35.03
Each
Units
|
9 rpm | 12 V dc | 100 Ncm | - | 6mm | 8 W | Spur | 72mm | 39.6mm | - | - | 270 mA | Iron Core | - | |
RS Stock No.
298-5379
Mfr. Part No.L149-12-21
BrandMicromotors
|
£21.92
Each
Units
|
80 rpm | 12 V dc | 2.5 Ncm | Brushed | 4mm | - | Spur | 36mm | 27mm | - | - | 50 mA | Iron Core | - | |
RS Stock No.
877-7168
Mfr. Part No.PS150-24-5
BrandMicromotors
|
£53.19
Each
Units
|
780 rpm | 24 V dc | 5 Ncm | Brushed | 5.5mm | 11 W | Planetary | 63mm | - | - | 30 (Dia.) x 63 mm | 460 mA | - | 5:1 | |
RS Stock No.
409-5260
Mfr. Part No.RH158-12-250
BrandMicromotors
|
£32.01
Each
Units
|
21 rpm | 12 V dc | 100 Ncm | - | 6mm | 8 W | Spur | 69mm | 39.6mm | - | - | 500 mA | Iron Core | - | |
RS Stock No.
877-7152
Mfr. Part No.E192-24-49
BrandMicromotors
|
£85.15
Each
Units
|
60 rpm | 24 V dc | 160 Ncm | Brushed | 8mm | 20.4 W | Planetary | 100mm | - | - | 40.5 (Dia.) x 100 mm | 850 mA | - | 49.29:1 | |
RS Stock No.
877-7149
Mfr. Part No.E192-24-5
BrandMicromotors
|
£71.75
Each
Units
|
575 rpm | 24 V dc | 20 Ncm | Brushed | 8mm | 22.8 W | Planetary | 86mm | - | - | 40.5 (Dia.) x 86 mm | 950 mA | - | 5:1 | |
RS Stock No.
409-5232
Mfr. Part No.HV155-12-21
BrandMicromotors
|
£22.91
Each
Units
|
235 rpm | 12 V dc | 10 Ncm | - | 4mm | 7.2 W | Spur | 62.5mm | 30mm | - | - | 600 mA | Iron Core | - | |
RS Stock No.
298-5458
Mfr. Part No.L149-12-392
BrandMicromotors
|
£24.47
Each
Units
|
5 rpm | 12 V dc | 20 Ncm | Brushed | 4mm | - | Spur | 46mm | 27mm | - | - | 45 mA | Iron Core | - | |
RS Stock No.
877-7121
Mfr. Part No.B138 F-12-1470
BrandMicromotors
|
£34.61
Each
Units
|
1.6 rpm | 12 V dc | 50 Ncm | Brushed | 4mm | - | Spur | 37.5mm | - | - | 34 (Dia.) x 37.5 mm | 30 mA | - | 1470.82:1 | |
RS Stock No.
409-5254
Mfr. Part No.RH158-12-30
BrandMicromotors
|
£29.74
Each
Units
|
140 rpm | 12 V dc | 20 Ncm | - | 6mm | 8 W | Spur | 64mm | 39.6mm | - | - | 660 mA | Iron Core | - | |
RS Stock No.
298-5420
Mfr. Part No.L149-12-188
BrandMicromotors
|
£24.03
Each
Units
|
9 rpm | 12 V dc | 14 Ncm | Brushed | 4mm | - | Spur | 46mm | 27mm | - | - | 50 mA | Iron Core | - | |
RS Stock No.
877-7161
Mfr. Part No.PS150-24-25
BrandMicromotors
|
£65.44
Each
Units
|
180 rpm | 24 V dc | 20 Ncm | Brushed | 5.5mm | 9.6 W | Planetary | 71.2mm | - | - | 30 (Dia.) x 71.2 mm | 400 mA | - | 25:1 | |
RS Stock No.
877-7155
Mfr. Part No.E192-24-246
BrandMicromotors
|
£89.61
Each
Units
|
15 rpm | 24 V dc | 300 Ncm | Brushed | 8mm | 10.3 W | Planetary | 107mm | - | - | 40.5 (Dia.) x 107 mm | 430 mA | - | 246.48:1 | |
RS Stock No.
877-7130
Mfr. Part No.1308-24-30
BrandMicromotors
|
£29.51
Each
Units
|
110 rpm | 24 V dc | 15 Ncm | - | 6mm | - | Spur | 64mm | 39.6mm | - | 39.6 (Dia.) x 92.5 mm | <50 (No Load) mA, 130 (Max Torque) mA | - | 29.75:1 | |
RS Stock No.
298-5408
Mfr. Part No.L149-12-90
BrandMicromotors
|
£23.20
Each
Units
|
18 rpm | 12 V dc | 8 Ncm | Brushed | 4mm | - | Spur | 41mm | 27mm | - | - | 50 mA | Iron Core | - | |
RS Stock No.
298-5436
Mfr. Part No.L149-6-392
BrandMicromotors
|
£24.47
Each
Units
|
4 rpm | 6 V dc | 20 Ncm | Brushed | 4mm | - | Spur | 46mm | 27mm | - | - | 75 mA | Iron Core | - | |
RS Stock No.
877-7115
Mfr. Part No.B138 F-12-12
BrandMicromotors
|
£20.86
Each
Units
|
155 rpm | 12 V dc | 1.5 Ncm | Brushed | 4mm | - | Spur | 37.5mm | - | - | 34 (Dia.) x 37.5 mm | 55 mA | - | 12.25:1 | |
RS Stock No.
409-5248
Mfr. Part No.HV155-12-90
BrandMicromotors
|
£23.25
Each
Units
|
62 rpm | 12 V dc | 25 Ncm | - | 4mm | 7.2 W | Spur | 67.5mm | 30mm | - | - | 440 mA | Iron Core | - | |
RS Stock No.
298-5363
Mfr. Part No.L149-6-21
BrandMicromotors
|
£21.92
Each
Units
|
60 rpm | 6 V dc | 2.5 Ncm | Brushed | 4mm | - | Spur | 36mm | 27mm | - | - | 85 mA | Iron Core | - | |
RS Stock No.
877-7133
Mfr. Part No.1308-24-100
BrandMicromotors
|
£31.99
Each
Units
|
35 rpm | 24 V dc | 40 Ncm | - | 6mm | - | Spur | 66.5mm | 39.6mm | - | 39.6 (Dia.) x 95 mm | <50 (No Load) mA, 125 (Max Torque) mA | - | 94.37:1 |