Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Input Type Output Type Signal Conditioner Type Input Range Output Range Supply Voltage Mounting Type Sensor Compatibility Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Interface Module Type Number of Channels
RS Stock No. 181-1098
Mfr. Part No.8.SK.1S-1A2RS
BrandKubler
£394.37
Each
Units
SSI, TTL Analogue Frequency to Analogue 100 Hz → 1 Mhz 0 → 10 V, 0 → 20 mA, 4 → 20 mA 18 → 30 V dc DIN Rail - 0°C +45°C - RS232, RS485 Signal Converter -
RS Stock No. 181-1099
Mfr. Part No.8.SK.1S-1P
BrandKubler
£288.24
Each
Units
SSI Current, Voltage Converter 125 kHz 100 mA, 8 → 30 V 18 → 36 V dc DIN Rail - 0°C +50°C - - Signal Converter -
RS Stock No. 181-1095
Mfr. Part No.8.SK.1D-1A2RS
BrandKubler
£394.37
Each
Units
HTL, Pulse, TTL Analogue Frequency to Analogue 0 → 1 MHz, 5 (Minimum) ms ±10 V, 4 → 20 mA 18 → 30 V dc DIN Rail - 0°C +45°C - RS232, RS485 Signal Converter 2
RS Stock No. 181-1097
Mfr. Part No.8.SK.1SC-1D
BrandKubler
£394.37
Each
Units
Frequency Frequency Frequency to Frequency 0 → 400 kHz 4 MHz 18 → 30 V dc DIN Rail - 0°C +45°C - - Signal Converter 2
RS Stock No. 181-1094
Mfr. Part No.8.SP.2D-2D
BrandKubler
£254.91
Each
Units
HTL, RS422, TTL HTL, RS422, TTL Converter 250 kHz, 10 → 30 V 30 mA, 12 → 30 V 12 → 30 V dc DIN Rail - -20°C +60°C - - Signal Splitter 2
RS Stock No. 181-1096
Mfr. Part No.8.SK.1A-1S1D2RS
BrandKubler
£411.94
Each
Units
Analogue Frequency, SSI Analogue to Frequency 0 → 10 V, 0 → 20 mA, 4 → 20 mA 5 → 30 V 12 → 30 V dc DIN Rail - 0°C +45°C - - Signal Converter 2
RS Stock No. 181-1093
Mfr. Part No.8.SP.1SC-2SC2D
BrandKubler
£365.69
Each
Units
Frequency HTL, RS422, TTL Frequency to Frequency 500 kHz 30 mA 17 → 30 V dc DIN Rail - 0°C +45°C - - Signal Splitter 2