Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format. How it works Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used. Types of Signal Conditioning • DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format. • Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems. • Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Input Type Output Type Signal Conditioner Type Input Range Output Range Supply Voltage Mounting Type Sensor Compatibility Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Interface Module Type Number of Channels
RS Stock No. 435-0753
Mfr. Part No.ICM50000
BrandRed Lion
£134.24
Each
Units
RS232 RS422/485 RS232 to RS422/485 - - 9 → 26 V dc DIN Rail - 0°C +50°C - - - -
RS Stock No. 260-0898
Mfr. Part No.IFMA0035
BrandRed Lion
£193.81
Each
Units
Temperature Analogue Temperature to Analogue 0 → 25 kHz 0 → 10 V, 0 → 20 mA 9 → 32 V dc DIN Rail Proximity Sensor, RLC 0°C +50°C - - - -
RS Stock No. 905-5412
Mfr. Part No.AFCM0000
BrandRed Lion
£205.72
Each
Units
Current, Voltage Frequency Analogue to Frequency 0 → 10 V, 0 → 20 mA 0 → 10 kHz, 0 → 500 Hz 19.2 → 30 V dc DIN Rail - -20°C +65°C - - Converter 2
RS Stock No. 309-6206
Mfr. Part No.ICM40030
BrandRed Lion
£108.82
Each
Units
RS232 RS422/485 RS232 to RS422/485 - - 9 → 32 V dc DIN Rail - 0°C +50°C - - - -
RS Stock No. 905-5608
Mfr. Part No.IAMS0011
BrandRed Lion
£199.37
Each
Units
Analogue Current Analogue to Current - - 19.2 → 300 V dc, 21.6 → 253 V ac DIN Rail - -20°C +60°C - PGMMOD00 Converter 1
RS Stock No. 292-2132
Mfr. Part No.IFMR0066
BrandRed Lion
£154.09
Each
Units
Frequency Frequency Frequency to Frequency 0 → 25 kHz 0 → 25 kHz 85 → 250 V ac DIN Rail - 0°C +50°C - - - -
RS Stock No. 905-5605
Mfr. Part No.IAMS0010
BrandRed Lion
£169.98
Each
Units
Universal Current Universal to Current 0 Ω → 100 kΩ, -200 → +850 °C 0 → 10 V dc, 0 → 20 mA 253 V ac, 300 V dc DIN Rail - - +60°C - PGMMOD00 Limit Switch 1
RS Stock No. 292-2126
Mfr. Part No.IFMR0036
BrandRed Lion
£154.09
Each
Units
Frequency Frequency Frequency to Frequency 0 → 25 kHz 0 → 25 kHz 9 → 32 V dc DIN Rail - 0°C +50°C - - - -
RS Stock No. 260-0905
Mfr. Part No.IFMA0065
BrandRed Lion
£196.19
Each
Units
Temperature Analogue Temperature to Analogue 0 → 25 kHz 0 → 10 V, 0 → 20 mA 85 → 250 V ac DIN Rail Proximity Sensor, RLC 0°C +50°C - - - -
RS Stock No. 327-6121
Mfr. Part No.IRMA3035
BrandRed Lion
£200.16
Each
Units
Temperature Analogue Temperature to Analogue - 0 → 10 V, 0 → 20 mA 9 → 32 V dc DIN Rail RTD -25°C +75°C - - - -