Monitoring Relays

Monitoring relays are a type of relay that trips a circuit breaker when a fault is detected. A relay is an electrically controlled switch that is used to turn the power on or off in a circuit. 




Monitoring relays are more sophisticated than regular relays, as they have adjustable operating conditions, whereas normal relays switch according to a fixed threshold. They measure a given parameter, such as voltage or temperature, and will trip a circuit breaker when the parameter gets too high or low. 




What are monitoring relays used for?


Monitoring relays have a wide range of uses, depending largely on the factor being monitored. For example, they can protect against overcurrent if measuring current, or they can detect an abnormally low frequency if frequency is being measured.




Types of monitoring relay


The main way in which monitoring relays differ is the function that they measure. This can be a number of things, including:



  • voltage

  • current

  • temperature

  • frequency


The factor that you need to measure will decide which monitoring relay you choose.


...
Read more Read less

Filters

Viewing 681 - 681 of 681 products
Results per page
Description Price Monitoring Application Supply Voltage Contact Configuration Voltage Sensitivity Electrical Phase Voltage Sensing Range Current Sensitivity Minimum Current Sensed Maximum Current Sensed Phase Sensitivity Time Delay Temperature Sensitivity Temperature Sensing Range Frequency Sensing Range
RS Stock No. 2508279986
Mfr. Part No.3RN1013-2BW00
BrandSiemens
£165.04
Each
Units
- - - - - - - - - - - - - -
Related Products
Schneider Electric RM35 UA multifunction current control relays ...
Description:
Schneider Electric RM35 UA multifunction current control relays monitor both AC and DC currents. Featuring automatic current recognition for overcurrent and undercurrent moniotoring. Checks its own power supply Clear hinged front cover LED display of output status DIN Rail mounting.
TELE KAPPA series AC and DC voltage monitoring ...
Description:
TELE KAPPA series AC and DC voltage monitoring relay. Multifunction monitoring in a slim easy to use package. The KAPPA series have a self-extinguishing plastic body with an IP rating of IP40. DIN Rail mount LED indicator Screw terminals2 change over contact Multifunction.
TELE GAMMA series AC/DC current monitoring for single ...
Description:
TELE GAMMA series AC/DC current monitoring for single phase. Featuring overcurrent and undercurrent monitoring and two change over contacts. The GAMMA series have a self-extinguishing plastic body with an IP rating of IP40. DIN Rail mount LED indicator Screw terminals Multifunction16.6 to 400Hz Fault latch2 change over contacts.
Schneider Electric Zelio RM22UA series single phase or ...
Description:
Schneider Electric Zelio RM22UA series single phase or DC voltage control relays. Automatic AC or DC recognition Selection between overvoltage and undervoltage Monitoring of their own supply voltage measured as a true rms value Selectable memory function LED indication35 mm DIN Rail mount.