Impulse Relays

Impulse relays, also known as bi-stable relays, are a form of latching relay that change the contact state with each input pulse.
How do they work?
Impulse relays, upon application of power, determine which position the relay is in and energizes the opposite coil. The contacts transfer and hold that position when power is removed. When re-energized, the contacts transfer to the opposite state and hold that position.
Impulse relays are well suited for applications such as turning a single device on or off from one or more locations with a momentary switch or push button.

...
Read more Read less

Filters

Viewing 21 - 38 of 38 products
Results per page
Description Price Number of Poles Coil Voltage Range Switching Voltage Switching Current Terminal Type Contact Configuration Mounting Type Series Special Features Standards Met
RS Stock No. 244-0062
Mfr. Part No.GF1611F7
£33.00
Each
Units
DP 110 V ac, 48 V dc - 400 V 16 A Screw NO/NC DIN Rail - - -
RS Stock No. 791-3073
Mfr. Part No.A9C30814
£80.00
Each
Units
4 110 V dc, 230 → 240 V ac Acti 9 110 V dc, 230 → 240 V ac 16 A Through Hole 4NO DIN Rail iTL - -
RS Stock No. 515-9573
Mfr. Part No.265262 | Z-S230/S
BrandEaton
£42.29
Each
Units
SP 230 V ac - 250 V ac 16 A Screw NO DIN Rail Z-S - -
RS Stock No. 731-9424
Mfr. Part No.4 124 08
BrandLegrand
£27.41
Each
Units
SP 230 V - 250 V ac 16 A Screw - DIN Rail - - -
RS Stock No. 791-3039
Mfr. Part No.A9C30015
£22.05
Each
Units
2 6 V dc, 12 V ac Acti 9 6 V dc, 12 V ac 16 A Through Hole NO/NC DIN Rail iTLl - -
RS Stock No. 791-3089
Mfr. Part No.A9C15404
£28.41
Each
Units
- 24 → 240 V ac Acti 9 24 → 240 V ac - Through Hole - DIN Rail iATLC - -
RS Stock No. 791-3082
Mfr. Part No.A9C32836
£51.00
Each
Units
2 110 V dc, 230 → 240 V ac Acti 9 230 → 240 V ac 32 A Through Hole 2NO DIN Rail iETL - -
RS Stock No. 791-3091
Mfr. Part No.A9C15405
£28.41
Each
Units
- 24 → 240 V ac Acti 9 24 → 240 V ac/dc 10 mA Through Hole - DIN Rail iATLS - -
RS Stock No. 730-0509
Mfr. Part No.E1K 24-240VACDC
BrandTele
£23.87
Each
Units
- - - - - - SPDT - - - -
RS Stock No. 791-3098
Mfr. Part No.A9C15409
£29.41
Each
Units
- 24 → 240 V ac Acti 9 24 → 240 V ac 10 mA Through Hole - DIN Rail iATLC - -
RS Stock No. 791-3095
Mfr. Part No.A9C30315
£47.00
Each
Units
2 48 V dc, 130 V ac Acti 9 48 V dc, 130 V ac 16 A Through Hole NO/NC DIN Rail iTLl - -
RS Stock No. 734-9428
Mfr. Part No.A9C15507
£67.27
Each
Units
2P 230 V ac Acti 9 250 V ac 16 A Through Hole 2NO DIN Rail iTL Remote Control -
RS Stock No. 890-3878
Mfr. Part No.2902032
£143.37
Each
Units
- - - Maximum of 30 V dc Maximum of 100 mA Screw - DIN Rail MINI MCR-2-UI-FRO-PT Can be Supplied Configured or Unconfigured, Freely Adjustable Input and Output, Screw or Push-In Connection Available ATEX, CE, EX II 3 G Ex nA IIC T4 Gc X, IEC 61010-1, UL 508, UL Recognized, USA
RS Stock No. 731-9427
Mfr. Part No.4 124 20
BrandLegrand
£27.41
Each
Units
SP 230 V - 250 V ac 16 A Auto - DIN Rail - - -
RS Stock No. 791-3057
Mfr. Part No.A9C33211
£62.00
Each
Units
1 48 V ac Acti 9 48 V ac 16 A Through Hole NO DIN Rail iTLC - -
RS Stock No. 734-9425
Mfr. Part No.A9C15506
£39.07
Each
Units
SP 230 V ac Acti 9 250 V ac 16 A Through Hole NO DIN Rail iTL Remote Control -
RS Stock No. 191-6072
Mfr. Part No.A9C15509
£69.47
Each
Units
2 230 V ac Acti9 250 V ac 16 A - DPNO DIN Rail - - -
RS Stock No. 191-6071
Mfr. Part No.A9C15504
£40.36
Each
Units
1 230 V ac Acti9 250 V ac 16 A - 1NO DIN Rail - - -
Related Products
Low noise a.c. compact modular contactors and accessories ...
Description:
Low noise a.c. compact modular contactors and accessories are ideal for heating lighting and building service type applications. The units are designed for mounting in control panels or cabinets on symmetrical DIN rail or they may be housed in modular enclosures. Latch on impulse and remain latched until another impulse ...
Omron K8DT-TH temperature monitoring relay, ideal to prevent ...
Description:
Omron K8DT-TH temperature monitoring relay, ideal to prevent heater overheating. Featuring a self-latching output to contribute to safe equipment operation. Set the temperature with simple rotary switches Connect a thermocouple or platinum resistance thermometer.Width of 17.5 mm to reduce space required in panels.Push-In Plus Terminal that reduce wiring work.Double-insertion holes ...
Digital adjustable multifunction timer Functions can be adjusted ...
Description:
Digital adjustable multifunction timer Functions can be adjusted separately for each output relay Off (OFF)Instantaneous contact (ON)On-delay (AV)Fleeting on make (EW)Delayed pulse with adjustable pulse length (IE)Cyclic timer, start with impulse (TI)Cyclic timer, start with break (TP)Off-delay (RV)Pulse forming function (IF)Fleeting on break (AW)Fleeting on make and break (EW / ...
Thermistor motor protection relay with and without ATEX ...
Description:
Thermistor motor protection relay with and without ATEX approval For detection of- Temperature limit exceedance- Wire breakage in sensor circuit- Short circuit in sensor circuit (ATEX version). 1 input for 1 → 6 thermistors Closed circuit current principle (output relay not activated in the event of a fault)LED indicator for ...