Contactors

A contactor is a relay designed to switch a large amount of electrical power through its contacts, and is commonly used in the control of electric motors and lighting systems. A contactor can function on its own as a power control device, or as part of a starter. Designed to be connected to high-current load devices, contactors incorporate spring loaded contacts that make or break power supply lines to a load. These contacts are designed to open and close very rapidly to assist with arc suppression, ensuring the contactors ability to interrupt heavy motor currents with minimal damage over a longer life cycle. In any device that is frequently turned off and on, a contactor is often employed, and different contactor configurations are designed for different current requirements. From uses in basic light switches to complex applications such as controlling electromagnets, contactors are highly versatile. The RS Range of contactors are available in a variety of pole and throw combinations, to suit your application.

...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Coil Voltage Number of Poles Range Contact Current Rating Series Power Rating Contact Voltage Rating Function Normal State Configuration Auxiliary Contact Configuration Number Of Auxiliary Contacts Terminal Type Length Width
RS Stock No. 500-3486
Mfr. Part No.IK8701.12 DC24V
BrandDold
£36.55
Each
Units
24 V dc 2 - 16 A IK8701 - 24 V dc - 3NO/2NC - - - 58mm 89mm
RS Stock No. 240-9190
Mfr. Part No.IK8701.01 DC24V
BrandDold
£28.66
Each
Units
- 1 - 16 A - - 24 V dc, 230 V ac - 3NO/2NC - - - 58mm 89mm
RS Stock No. 375-5179
Mfr. Part No.BF9250.03/001 UH=DC24V 3xAC15A AC24-480V
BrandDold
£236.62
Each
Units
24 V dc 3 - 15 A - - 480 V ac - 3NO - - - 85mm 90mm
RS Stock No. 240-9207
Mfr. Part No.IK8701.11 AC50Hz 230V
BrandDold
£32.00
Each
Units
- 1 - 16 A - - 24 V dc, 230 V ac - 3NO/2NC - - - 58mm 89mm
RS Stock No. 656-6146
Mfr. Part No.BF9250.91/002 10A
BrandDold
£125.95
Each
Units
24 V dc 3 Orange 10 A BF - 480 V ac - - - - - 85mm 22.5mm
RS Stock No. 375-5163
Mfr. Part No.BF9250.01/001 UH=DC24V AC10A AC24-480V
BrandDold
£108.44
Each
Units
24 V dc 1 - 10 A - - 480 V ac - 1NO - - - 85mm 22.5mm
RS Stock No. 240-9213
Mfr. Part No.IK8701.11 DC24V
BrandDold
£32.00
Each
Units
- 1 - 16 A - - 24 V dc, 230 V ac - 3NO/2NC - - - 58mm 89mm
RS Stock No. 410-5058
Mfr. Part No.IK3070.12/00B DC24V
BrandDold
£46.18
Each
Units
- 2 - 8 A - - 24 V dc, 230 V ac - 2NO - - - 90mm 17.5mm
RS Stock No. 410-5137
Mfr. Part No.IK3070.02 AC50/60Hz 230V
BrandDold
£31.44
Each
Units
- 2 - 8 A - - 24 V dc, 230 V ac - 2NO - - - 90mm 17.5mm
RS Stock No. 375-3741
Mfr. Part No.BF9250.03/001 UH=DC24V 3xAC10A AC24-480V
BrandDold
£202.78
Each
Units
24 V dc 3 - 10 A - - 480 V ac - 3NO - - - 85mm 45mm
RS Stock No. 410-5064
Mfr. Part No.IK3070.12/00B AC230V 50/60Hz
BrandDold
£50.16
Each
Units
- 2 - 8 A - - 24 V dc, 230 V ac - 2NO - - - 90mm 17.5mm