Contactors

A contactor is a relay designed to switch a large amount of electrical power through its contacts, and is commonly used in the control of electric motors and lighting systems. A contactor can function on its own as a power control device, or as part of a starter.Designed to be connected to high-current load devices, contactors incorporate spring loaded contacts that make or break power supply lines to a load. These contacts are designed to open and close very rapidly to assist with arc suppression, ensuring the contactors ability to interrupt heavy motor currents with minimal damage over a longer life cycle.In any device that is frequently turned off and on, a contactor is often employed, and different contactor configurations are designed for different current requirements. From uses in basic light switches to complex applications such as controlling electromagnets, contactors are highly versatile.The RS Range of contactors are available in a variety of pole and throw combinations, to suit your application.

...
Read more Read less

Filters

Viewing 1 - 20 of 89 products
Results per page
Description Price Coil Voltage Number of Poles Range Contact Current Rating Series Power Rating Contact Voltage Rating Function Normal State Configuration Auxiliary Contact Configuration Number Of Auxiliary Contacts Terminal Type Length Width
RS Stock No. 122-1067
Mfr. Part No.CWCI09-01-30D13
BrandWEG
£48.14
Each
Units
110 V ac 3 - 9 A CWCI0 4 kW 690 V Reversing 3NO - 1 Screw 58mm 90mm
RS Stock No. 122-1044
Mfr. Part No.CWB9-11-30D24
BrandWEG
£24.98
Each
Units
230 V ac 3 - 9 A CWB 4 kW 690 V - 3NO - 2 Screw 78.4mm 45mm
RS Stock No. 122-1064
Mfr. Part No.CWC07-00-22D02
BrandWEG
£20.23
Each
Units
24 V ac 4 - 7 A CWC - 690 V - 2NO/2NC - 0 Screw 58mm 45mm
RS Stock No. 122-1037
Mfr. Part No.CWC09-00-40D24
BrandWEG
£21.61
Each
Units
230 V ac 4 - 9 A CWC 22 kW 690 V - 4NO - 0 Screw 58mm 45mm
RS Stock No. 122-0993
Mfr. Part No.CWB25-11-30D24
BrandWEG
£50.00
Each
Units
230 V ac 3 - 25 A CWB 11 kW 690 V - 3NO - 2 Screw 85mm 45mm
RS Stock No. 122-1065
Mfr. Part No.CWC07-00-40D02
BrandWEG
£20.23
Each
Units
24 V ac 4 - 7 A CWC - 690 V - 4NO - 0 Screw 58mm 45mm
RS Stock No. 122-1063
Mfr. Part No.CWC07-00-40C03
BrandWEG
£24.00
Each
Units
24 V dc 4 - 7 A CWC - 690 V - 4NO - 0 Screw 58mm 45mm
RS Stock No. 122-0818
Mfr. Part No.CWC016-10-30D02
BrandWEG
£32.84
Each
Units
24 V ac 3 - 16 A CWC 7.5 kW 690 V - 3NO - 1 Screw 58mm 45mm
RS Stock No. 122-0800
Mfr. Part No.CWC09-10-30D02
BrandWEG
£21.54
Each
Units
24 V ac 3 - 9 A CWC 4 kW 690 V - 3NO - 1 Screw 58mm 45mm
RS Stock No. 122-1060
Mfr. Part No.CWC07-00-22R03
BrandWEG
£24.00
Each
Units
24 V dc 4 - 7 A CWC - 690 V - 2NO/2NC - 0 Screw 58mm 45mm
RS Stock No. 122-0803
Mfr. Part No.CWC07-10-30D02
BrandWEG
£20.14
Each
Units
24 V ac 3 - 7 A CWC 3 kW 690 V - 3NO - 1 Screw 58mm 45mm
RS Stock No. 122-0811
Mfr. Part No.CWC012-10-30D02
BrandWEG
£26.16
Each
Units
24 V ac 3 - 12 A CWC 5.5 kW 690 V - 3NO - 1 Screw 58mm 45mm
RS Stock No. 122-1073
Mfr. Part No.CWC012-00-40C03
BrandWEG
£31.08
Each
Units
24 V dc 4 - 12 A CWC - 690 V - 4NO - 0 Screw 58mm 45mm
RS Stock No. 122-1040
Mfr. Part No.CWC07-00-22D24
BrandWEG
£20.23
Each
Units
230 V ac 4 - 7 A CWC - 690 V - 2NO/2NC - 0 Screw 58mm 45mm
RS Stock No. 122-0805
Mfr. Part No.CWC09-10-30D24
BrandWEG
£21.54
Each
Units
230 V ac 3 - 9 A CWC 4 kW 690 V - 3NO - 1 Screw 58mm 45mm
RS Stock No. 122-0809
Mfr. Part No.CWC09-01-30D02
BrandWEG
£21.54
Each
Units
24 V ac 3 - 9 A CWC 4 kW 690 V - 3NO - 1 Screw 58mm 45mm
RS Stock No. 122-0808
Mfr. Part No.CWC025-00-30D02
BrandWEG
£39.38
Each
Units
24 V ac 3 - 22 A CWC 11 kW 690 V - 3NO - 0 Screw 58mm 45mm
RS Stock No. 122-0785
Mfr. Part No.CWC07-10-30C03
BrandWEG
£24.08
Each
Units
24 V dc 3 - 7 A CWC 3 kW 690 V - 3NO - 1 Screw 58mm 45mm
RS Stock No. 122-0787
Mfr. Part No.CWC09-10-30C03
BrandWEG
£25.63
Each
Units
24 V dc 3 - 9 A CWC 4 kW 690 V - 3NO - 1 Screw 58mm 45mm
RS Stock No. 122-1321
Mfr. Part No.CWB25-11-30C03
BrandWEG
£83.06
Each
Units
24 V dc 3 - 25 A CWB 11 kW 690 V - 3NO - 2 Screw 85mm 45mm