Contactors

A contactor is a relay designed to switch a large amount of electrical power through its contacts and is commonly used in the control of electric motors and lighting systems. A contactor can function on its own as a power control device, or as part of a starter. At RS Components, we have a wide range of 4 Pole electrical contactors with products from leading brands within the industry, such as Aleen Bradley, Eaton, Lovato, Schneider Electric, WEG and many more.

What are electric contactors?

Designed to be connected to high-current load devices, contactors incorporate spring loaded contacts that make or break power supply lines to a load. These contacts are designed to open and close very rapidly to assist with arc suppression, ensuring the contactors ability to interrupt heavy motor currents with minimal damage over a longer life cycle.In any device that is frequently turned off and on, a contactor is often employed, and different contactor configurations are designed for different current requirements. From uses in basic light switches to complex applications such as controlling electromagnets, contactors are highly versatile.

The RS Range of contactors are available in a variety of pole and throw combinations, to suit your application. A range of contactor accessories can be used to enhance the function of the contactor.

How contactors do work?

Contactors, unlike relays, are specifically designed to connect to high current load devices. Used in larger-scale applications, a contactor is a switch that can be controlled remotely, specifically designed to switch a large amount of electrical power through its contacts. If a device has the ability to switch more than 15 amperes, it is called a contactor. These devices also feature high coil voltages which is rare within relays.


...
Read more Read less

Filters

Viewing 1 - 20 of 684 products
Results per page
Description Price Coil Voltage Number of Poles Contact Current Rating Power Rating Range Contact Voltage Rating Series Function Normal State Configuration Auxiliary Contact Configuration Number Of Auxiliary Contacts Terminal Type Depth Length
RS Stock No. 706-1122
Mfr. Part No.3RT2016-1BB41
BrandSiemens
£28.70
Each
Units
24 V dc 3 9 A 4 kW SIRIUS Innovation 400 V ac 3RT2 - 3NO - 1 Screw 73mm 57.5mm
RS Stock No. 706-1077
Mfr. Part No.3RT2015-1BB41
BrandSiemens
£26.91
Each
Units
24 V dc 3 7 A 3 kW SIRIUS Innovation 400 V ac 3RT2 - 3NO - 1 Screw 73mm 57.5mm
RS Stock No. 706-1352
Mfr. Part No.3RT2026-1BB40
BrandSiemens
£90.14
Each
Units
24 V dc 3 25 A 11 kW SIRIUS Innovation 400 V ac 3RT2 - 3NO - 2 Screw 107mm 85mm
RS Stock No. 211-2436
Mfr. Part No.3TG1010-0AL2
BrandSiemens
£26.61
Each
Units
230 V ac 4 4 A 4 kW SIRIUS Innovation 400 V ac 3TG1 - 4NO - - Screw 60mm 62mm
RS Stock No. 706-1239
Mfr. Part No.3RT2018-1BB42
BrandSiemens
£61.84
Each
Units
24 V dc 3 16 A 7.5 kW SIRIUS Innovation 400 V ac 3RT2 - 3NO - 1 Screw 73mm 57.5mm
RS Stock No. 392-7380
Mfr. Part No.3RT1017-1BB41
BrandSiemens
£61.89
Each
Units
24 V dc 3 12 A 5.5 kW SIRIUS Classic 400 V ac 3RT1 - 3NO - 1 Screw 72mm 57.5mm
RS Stock No. 706-1125
Mfr. Part No.3RT2016-1AP01
BrandSiemens
£24.59
Each
Units
230 V ac 3 9 A 4 kW SIRIUS Innovation 400 V ac 3RT2 - 3NO - 1 Screw 73mm 57.5mm
RS Stock No. 706-1071
Mfr. Part No.3RT2015-1BB42
BrandSiemens
£26.91
Each
Units
24 V dc 3 7 A 3 kW SIRIUS Innovation 400 V ac 3RT2 - 3NO - 1 Screw 73mm 57.5mm
RS Stock No. 706-1386
Mfr. Part No.3RT2027-1BB40
BrandSiemens
£122.62
Each
Units
24 V dc 3 32 A 15 kW SIRIUS Innovation 400 V ac 3RT2 - 3NO - 2 Screw 107mm 85mm
RS Stock No. 706-1100
Mfr. Part No.3RT2016-1AB01
BrandSiemens
£24.59
Each
Units
24 V ac 3 9 A 4 kW SIRIUS Innovation 400 V ac 3RT2 - 3NO - 1 Screw 73mm 57.5mm
RS Stock No. 246-4377
Mfr. Part No.3RT1036-1AP00
BrandSiemens
£142.45
Each
Units
230 V ac 3 50 A 22 kW SIRIUS Classic 400 V ac 3RT1 - 3NO - - Screw 115mm 112mm
RS Stock No. 246-4260
Mfr. Part No.3RT1026-1AF00
BrandSiemens
£69.96
Each
Units
110 V ac 3 25 A 11 kW SIRIUS Classic 400 V ac 3RT1 - 3NO - - Screw 91mm 85mm
RS Stock No. 751-5571
Mfr. Part No.3RT1056-6AP36
BrandSiemens
£540.18
Each
Units
230 V ac 3 185 A 90 kW SIRIUS Classic 400 V 3RT1 - 3NO - 4 Screw 169mm 120mm
RS Stock No. 706-1358
Mfr. Part No.3RT2026-1AP00
BrandSiemens
£56.34
Each
Units
230 V ac 3 25 A 11 kW SIRIUS Innovation 400 V ac 3RT2 - 3NO - 2 Screw 97mm 85mm
RS Stock No. 392-7835
Mfr. Part No.3TG1001-0BB4
BrandSiemens
£30.89
Each
Units
24 V dc 4 20 A - SIRIUS Innovation 400 V ac 3TG1 - 3NO/1NC - - Screw 60mm 62mm
RS Stock No. 706-1131
Mfr. Part No.3RT2016-1BB42
BrandSiemens
£28.70
Each
Units
24 V dc 3 9 A 4 kW SIRIUS Innovation 400 V ac 3RT2 - 3NO - 1 Screw 73mm 57.5mm
RS Stock No. 706-1178
Mfr. Part No.3RT2017-1AP01
BrandSiemens
£30.29
Each
Units
230 V ac 3 12 A 5.5 kW SIRIUS Innovation 400 V ac 3RT2 - 3NO - 1 Screw 73mm 57.5mm
RS Stock No. 706-1223
Mfr. Part No.3RT2018-1AP01
BrandSiemens
£38.44
Each
Units
230 V ac 3 16 A 7.5 kW SIRIUS Innovation 400 V ac 3RT2 - 3NO - 1 Screw 73mm 57.5mm
RS Stock No. 751-8707
Mfr. Part No.3TF6844-0CM7
BrandSiemens
£4,113.72
Each
Units
230 V ac 3 630 A - SIRIUS Innovation 400 V 3TF6 - 3NO - 8 Screw 237mm 230mm
RS Stock No. 211-2458
Mfr. Part No.3TG1001-0AL2
BrandSiemens
£26.61
Each
Units
230 V ac 4 20 A 4 kW SIRIUS Innovation 400 V ac 3TG1 - 3NO/1NC - - Screw 60mm 62mm