Optocouplers

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth CAD Drawing Dimensions Input Type
New
RS Stock No. 188-6470
Mfr. Part No.ACNU-4804-000E
BrandBroadcom
£1.812
Each (In a Tube of 80)
Units
1.85 V 20 mA 5000 (Minimum)Vrms 6ns 8 Surface Mount -40°C +105°C 9.6mm 6.24mm 3.607mm - 9.6 x 6.24 x 3.607 mm LED
New
RS Stock No. 188-6597
Mfr. Part No.ACNT-H343-000E
BrandBroadcom
£4.26
Each (In a Pack of 2)
Units
1.85 V 25 mA 7500 (Minimum)Vrms 50ns 8 Surface Mount -40°C +110°C 13.6mm 6.24mm 3.607mm - 13.6 x 6.24 x 3.607 mm LED
New
RS Stock No. 188-6475
Mfr. Part No.ACNT-H343-000E
BrandBroadcom
£3.401
Each (In a Tube of 80)
Units
1.85 V 25 mA 7500 (Minimum)Vrms 50ns 8 Surface Mount -40°C +110°C 13.6mm 6.24mm 3.607mm - 13.6 x 6.24 x 3.607 mm LED
New
RS Stock No. 188-6469
Mfr. Part No.ACNU-4803-000E
BrandBroadcom
£1.812
Each (In a Tube of 80)
Units
1.85 V 20 mA 5000 (Minimum)Vrms 6ns 8 Surface Mount -40°C +105°C 9.6mm 6.24mm 3.607mm - 9.6 x 6.24 x 3.607 mm LED
New
RS Stock No. 188-6586
Mfr. Part No.ACNU-4804-000E
BrandBroadcom
£2.492
Each (In a Pack of 5)
Units
1.85 V 20 mA 5000 (Minimum)Vrms 6ns 8 Surface Mount -40°C +105°C 9.6mm 6.24mm 3.607mm - 9.6 x 6.24 x 3.607 mm LED
New
RS Stock No. 188-6584
Mfr. Part No.ACNU-4803-000E
BrandBroadcom
£2.492
Each (In a Pack of 5)
Units
1.85 V 20 mA 5000 (Minimum)Vrms 6ns 8 Surface Mount -40°C +105°C 9.6mm 6.24mm 3.607mm - 9.6 x 6.24 x 3.607 mm LED