Electronic Circuit Breakers

Electronic circuit breakers are automatically operated electrical switches that are designed to protect an electrical circuit from damage. They cut off a circuit whenever the current jumps above a safe level.

How electronic circuit breakers work

Electronic circuit breakers prevent an overload or short circuit. Their basic function is to keep an electrical system running safely by interrupting the flow of current when a fault is detected. They do this by a combination of active electronic current limitation in the case of a short circuit and an overload deactivation.

Why electronic circuit breakers are important

In homes, there's usually a main electronic circuit breaker that protects the whole system, plus smaller circuit breakers built into many domestic appliances such as washing machines, tumble dryers and air-conditioning systems.

Without circuit breakers (or the alternative, fuses), household electricity would be impractical because of the potential for fires and other issues resulting from simple wiring problems and equipment failures. Compared to fuses, which only work once and then require replacment, circuit breakers can be used over and over again.


...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Range Series Number of Channels Current Rating Breaking Capacity Rated DC Voltage Mounting Style Length Width Depth Priced to Clear
RS Stock No. 177-6030
Mfr. Part No.787-2861/800-000
BrandWago
£45.39
Each
Units
EPSITRON 787-2861 1 8 A 15 A 30V DIN Rail Mount 94mm 6mm 97.8mm -
RS Stock No. 177-6028
Mfr. Part No.787-2861/400-000
BrandWago
£45.39
Each
Units
EPSITRON 787-2861 1 4 A 15 A 30V DIN Rail Mount 94mm 6mm 97.8mm -
RS Stock No. 177-6029
Mfr. Part No.787-2861/600-000
BrandWago
£45.39
Each
Units
EPSITRON 787-2861 1 6 A 15 A 30V DIN Rail Mount 94mm 6mm 97.8mm -
RS Stock No. 177-6027
Mfr. Part No.787-2861/200-000
BrandWago
£45.39
Each
Units
EPSITRON 787-2861 1 2 A 15 A 30V DIN Rail Mount 94mm 6mm 97.8mm -
RS Stock No. 177-6026
Mfr. Part No.787-2861/100-000
BrandWago
£45.39
Each
Units
EPSITRON 787-2861 1 1 A 15 A 30V DIN Rail Mount 94mm 6mm 97.8mm -