Digital Isolators

Filters

Viewing 61 - 67 of 67 products
Results per page
Description Price Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Number of Pins Mounting Type Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Output Type Series Supply Voltage
RS Stock No. 183-2382
Mfr. Part No.ADUM3402BRWZ
£4.83
Each (In a Pack of 2)
Units
5.5 V 10 μA 2.5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +105°C - ADUM3402 3 5.5 V
RS Stock No. 183-2313
Mfr. Part No.ADUM3160BRWZ-RL
£3.664
Each (On a Reel of 1000)
Units
5.5 V 1 μA 2.5kVrms 300ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +105°C - ADUM3160 3 5.5 V
RS Stock No. 183-2477
Mfr. Part No.ADN4650BRWZ
£9.44
Each
Units
3.6 V 5 μA 5kVrms 1.2µs 20 Surface Mount 13mm 7.6mm 2.35mm -40°C +125°C Logic ADN4650 3 3.6 V
RS Stock No. 183-2297
Mfr. Part No.ADUM1200BRZ
£1.834
Each (In a Tube of 98)
Units
5.5 V 10 μA 2.5kVrms 10ns 8 Surface Mount 5mm 4mm 1.5mm -40°C +105°C - ADUM1200 2.7 5.5 V
RS Stock No. 183-2546
Mfr. Part No.ADUM260N0BRIZ
£7.49
Each
Units
5.5 V 10 μA 5kVrms 2.5ns 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +125°C - ADUM260N 1.7 5.5 V
RS Stock No. 183-2417
Mfr. Part No.ADUM3471ARSZ
£5.215
Each (In a Pack of 2)
Units
5.5 V 20 μA 2.5kVrms 2.5ns 20 Surface Mount 7.5mm 5.6mm 1.8mm -40°C +105°C - ADUM3471 3 5.5 V
RS Stock No. 183-2543
Mfr. Part No.ADUM1301ARWZ-RL
£3.194
Each (In a Pack of 5)
Units
5.5 V 10 μA 2.5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +105°C - ADUM1301 2.7 5.5 V
Related Products
The Silicon Labs broad range of Digital Isolation ...
Description:
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature ...
ISO7763DW | Digital Isolator 5.5 V 26.5 mA ...
Description:
ISO7763DW | Digital Isolator 5.5 V 26.5 mA 5kVrms 3.9ns 16 Surface Mount 10.5mm 7.6mm 2.4mm -55°C +125°C
The ADuM1250/ADuM1251 are hot swappable digital isolators with ...
Description:
The ADuM1250/ADuM1251 are hot swappable digital isolators with nonlatching, bidirectional communication channels compatible with I²C interfaces.
11-mm creepage and 10.5-mm clearance Positive output type ...
Description:
11-mm creepage and 10.5-mm clearance Positive output type (totem pole output)Truth table guaranteed: Vcc from 4.5V to 30VPerformance specified for common IPM applications over industrial temperature range LED drive current: 12mA (min)Minimum 50 kV/μs high common-mode rejection at VCM = 1500 VLow propagation delay, TPLH / TPHL: 120ns / 150ns ...