Digital Isolators

Filters

Viewing 21 - 40 of 67 products
Results per page
Description Price Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Number of Pins Mounting Type Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Output Type Series Supply Voltage
RS Stock No. 175-7394
Mfr. Part No.ISO7762DWEVM
£47.51
Each
Units
5.5 V 32 mA 5kVrms - 16 PCB Mount - - - - - - ISO7762DW 5.5 V
RS Stock No. 183-2453
Mfr. Part No.ADUM2211TRIZ
£4.105
Each (In a Pack of 2)
Units
5.5 V 10 μA 5kVrms 10ns 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +125°C - ADUM2211 3 5.5 V
RS Stock No. 183-2309
Mfr. Part No.ADUM226N1BRIZ
£2.828
Each (In a Tube of 80)
Units
5.5 V 10 μA 5kVrms 2.5ns 8 Surface Mount 6.05mm 7.6mm 2.45mm -40°C +125°C - ADUM226N 1.7 5.5 V
RS Stock No. 183-2301
Mfr. Part No.ADUM1401ARWZ-RL
£2.05
Each (On a Reel of 1000)
Units
5.5 V 10 μA 2.5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +105°C - ADUM1401 2.7 5.5 V
RS Stock No. 183-2276
Mfr. Part No.ADN4650BRWZ
£8.046
Each (In a Tube of 37)
Units
3.6 V 5 μA 5kVrms 1.2µs 20 Surface Mount 13mm 7.6mm 2.35mm -40°C +125°C Logic ADN4650 3 3.6 V
RS Stock No. 183-2595
Mfr. Part No.ADUM3160BRWZ-RL
£5.39
Each (In a Pack of 2)
Units
5.5 V 1 μA 2.5kVrms 300ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +105°C - ADUM3160 3 5.5 V
RS Stock No. 183-2306
Mfr. Part No.ADUM2211SRIZ
£2.663
Each (In a Tube of 37)
Units
5.5 V 10 μA 5kVrms 10ns 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +125°C - ADUM2211 3 5.5 V
RS Stock No. 183-2496
Mfr. Part No.ADN4651BRWZ
£9.35
Each
Units
3.6 V 5 μA 5kVrms 1.2µs 20 Surface Mount 13mm 7.6mm 2.35mm -40°C +125°C Logic ADN4651 3 3.6 V
RS Stock No. 183-2434
Mfr. Part No.ADUM2211SRIZ
£3.315
Each (In a Pack of 2)
Units
5.5 V 10 μA 5kVrms 10ns 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +125°C - ADUM2211 3 5.5 V
RS Stock No. 175-7395
Mfr. Part No.ISO7763DW
£3.92
Each (In a Tube of 40)
Units
5.5 V 26.5 mA 5kVrms 3.9ns 16 Surface Mount 10.5mm 7.6mm 2.4mm -55°C +125°C Logic ISO776x 5.5 V
RS Stock No. 175-7632
Mfr. Part No.ISO7760DW
£4.75
Each
Units
5.5 V 38 mA 5kVrms 3.9ns 16 Surface Mount 10.5mm 7.6mm 2.4mm -55°C +125°C Logic ISO776x 5.5 V
RS Stock No. 183-2316
Mfr. Part No.ADUM3471ARSZ
£4.492
Each (In a Tube of 66)
Units
5.5 V 20 μA 2.5kVrms 2.5ns 20 Surface Mount 7.5mm 5.6mm 1.8mm -40°C +105°C - ADUM3471 3 5.5 V
RS Stock No. 183-2310
Mfr. Part No.ADUM241E1BRWZ
£4.046
Each (In a Tube of 47)
Units
5.5 V 10 μA 5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +125°C - ADUM241E 1.7 5.5 V
RS Stock No. 183-2526
Mfr. Part No.ADUM241E1BRWZ
£4.74
Each (In a Pack of 2)
Units
5.5 V 10 μA 5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +125°C - ADUM241E 1.7 5.5 V
RS Stock No. 183-2520
Mfr. Part No.ADUM1201ARZ-RL7
£2.01
Each (In a Pack of 5)
Units
5.5 V 10 μA 2.5kVrms 10ns 8 Surface Mount 5mm 4mm 1.5mm -40°C +105°C - ADUM1201 2.7 5.5 V
RS Stock No. 183-2302
Mfr. Part No.ADUM141E1BRWZ
£2.70
Each (In a Tube of 47)
Units
5.5 V 10 μA 3kVrms 2.5ns 16 Surface Mount 5mm 4.01mm 1.65mm -40°C +125°C - ADUM140E 1.7 5.5 V
RS Stock No. 183-2318
Mfr. Part No.ADUM4154ARIZ
£4.878
Each (In a Tube of 31)
Units
5.5 V 1 μA 5kVrms 2.5ns 20 Surface Mount 15.54mm 7.59mm 2.44mm -40°C +125°C - ADUM4154 3 5.5 V
RS Stock No. 183-2566
Mfr. Part No.ADUM262N1BRIZ
£7.49
Each
Units
5.5 V 10 μA 5kVrms 2.5ns 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +125°C - ADUM262N 1.7 5.5 V
RS Stock No. 183-2277
Mfr. Part No.ADN4651BRWZ
£7.969
Each (In a Tube of 37)
Units
3.6 V 5 μA 5kVrms 1.2µs 20 Surface Mount 13mm 7.6mm 2.35mm -40°C +125°C Logic ADN4651 3 3.6 V
RS Stock No. 183-2312
Mfr. Part No.ADUM262N1BRIZ
£6.34
Each (In a Tube of 37)
Units
5.5 V 10 μA 5kVrms 2.5ns 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +125°C - ADUM262N 1.7 5.5 V
Related Products
The Silicon Labs broad range of Digital Isolation ...
Description:
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature ...
ISO7763DW | Digital Isolator 5.5 V 26.5 mA ...
Description:
ISO7763DW | Digital Isolator 5.5 V 26.5 mA 5kVrms 3.9ns 16 Surface Mount 10.5mm 7.6mm 2.4mm -55°C +125°C
The ADuM1250/ADuM1251 are hot swappable digital isolators with ...
Description:
The ADuM1250/ADuM1251 are hot swappable digital isolators with nonlatching, bidirectional communication channels compatible with I²C interfaces.
11-mm creepage and 10.5-mm clearance Positive output type ...
Description:
11-mm creepage and 10.5-mm clearance Positive output type (totem pole output)Truth table guaranteed: Vcc from 4.5V to 30VPerformance specified for common IPM applications over industrial temperature range LED drive current: 12mA (min)Minimum 50 kV/μs high common-mode rejection at VCM = 1500 VLow propagation delay, TPLH / TPHL: 120ns / 150ns ...