Covers, Seals & Caps

Covers over electronics are important for the protection and longevity of the product. The correct cover, seal or cap ensures the circuit breaker, terminal or various other items it is used with is protected against dust, water and other harmful substances that could damage the circuitry. Although a cover protects against those kinds of instances, there are models available specifically designed to withstand other potential hazards, such as excess weight and static. All models are highly reliable and excellent quality.

...
Read more Read less

Filters

Viewing 81 - 89 of 89 products
Results per page
Description Price Accessory Type For Use With Range Priced to Clear Series Standards Met
RS Stock No. 2508397078
Mfr. Part No.3VL9300-8CB40
BrandSiemens
£41.90
Each
Units
- - - - - -
RS Stock No. 2508250880
Mfr. Part No.266777
BrandEaton
£6.57
Each
Units
- - - - - -
RS Stock No. 2509336572
Mfr. Part No.MGAN9C
£35.40
Each
Units
- - - - - -
RS Stock No. 2508404637
Mfr. Part No.3VL9700-8BL00
BrandSiemens
£22.37
Each
Units
- - - - - -
RS Stock No. 2508747993
Mfr. Part No.CT1020
£16.18
Each
Units
- - - - - -
RS Stock No. 2508251041
Mfr. Part No.266808 & NZM3-XIPA
BrandEaton
£8.26
Each
Units
- - - - - -
RS Stock No. 2508404312
Mfr. Part No.3VL9600-8CB30
BrandSiemens
£64.05
Each
Units
- - - - - -
RS Stock No. 2508403050
Mfr. Part No.3VL94008CA30
BrandSiemens
£38.49
Each
Units
- - - - - -
RS Stock No. 2509337042
Mfr. Part No.MGBN8C
£78.40
Each
Units
- - - - - -
Related Products
Pluggable in any position Supply to rail centre ...
Description:
Pluggable in any position Supply to rail centre → 160 A, or → 100A at rail end Large 50 mm² connecting terminals for longitudinal or transverse feed Supply option for auxiliary power rails via 10 mm² terminals. SMISSLINE accessories for plug base rail systems.
A range of rugged, shock resistant IK10, modular ...
Description:
A range of rugged, shock resistant IK10, modular enclosure units with transparent horizontally hinged doors. For internal and external wall mounted applications. 4 module covers per row1 self adhesive label per row Dimensional stability from -20 to 115°CColour Grey RAL 7035. IP65 Fly Series Consumer Units.
Fill level monitoring by means of guided microwaves ...
Description:
Fill level monitoring by means of guided microwaves Updated display of the current fill level Programmable hysteresis and window function Simple operation via the user menu The length of the sensor probe can be shortened as desired Available probes 228 mm (RS order no. 488-047) or 688 mm (RS order ...
All CBEs have blade terminals and have an ...
Description:
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (Mega Ohms). 3-pole magnetic hydraulic CBE with trip free snap action mechanism with toggle actuation.Industry standard dimensions with medium delay for most applications.Typically used on control equipment, communication systems, transportation (rail) and power supplies.IEC classification S/HM. Panel ...