Electronic Sounders

Electronic sounders are used in numerous environments, including commercial and industrial buildings. They are all used for different reasons and have different sounders to raise attention to different incidents.

How do electronic sounders work?

A sounder is connected to an alarm circuit which forms an integral part of the system, these sounders are usually mounted on a wall or in an open space area. They are manufactured from tough materials, to ensure their durability and are the tone or maximum sound output is suited to that environment where distinctive warning must be given for example in the event of a fire.

Electronic sounders all give off there own tone such as bells, buzzers, horns, sounders and even voice alarms and are selected and used to suit the environment/ application they are specifically being used for. Most of these sounders you can adjust and pre-set the sound level or the electronic siren or signal according to your needs.

Bells may be used as fire alarms are of paramount in saving lives, buzzers and horns can be used in industrial areas, as well as everyday household applications such as microwaves. Sirens can be used in conditions where they need to attract interest/ present a warning to someone. Horns can be used in either electronic or non-electronic environments to suit the application, such as an air horn, typically used in industrial and marine environments. Voice alarms can be used in an evacuation process or to clearly announce important information, where you can record your own message to play over your system or set the specific tone accordingly to your application/ environment.


...
Read more Read less

Filters

Viewing 1 - 20 of 35 products
Results per page
Description Price Supply Voltage IP Rating Decibels at 1 Metre Current Type Number Of Tones Housing Colour Mounting Style Diameter Application Type Minimum Decibel Maximum Decibel Series Base Length Base Width
RS Stock No. 626-141
Mfr. Part No.AP/W/SWITCH
BrandFulleon
£16.43
Each
Units
9 → 28 V dc IP65 92dB DC 32 White Panel Mount 50 mm Sounder 92dB 100dB Askari Panel - -
RS Stock No. 686-7887
Mfr. Part No.ROLP/R/D/Mains Base
BrandFulleon
£35.87
Each
Units
110 → 230 V ac IP65 102dB DC 32 Red Surface Mount 93 mm Sounder - - RoLP - -
RS Stock No. 529-4430
Mfr. Part No.ROLP/R/D/3
BrandFulleon
£23.29
Each
Units
9 → 28 V dc IP65 102dB DC 32 Red Surface Mount 93 mm Sounder 83dB 110dB RoLP - -
RS Stock No. 529-4424
Mfr. Part No.ROLP/R/S/3
BrandFulleon
£23.29
Each
Units
9 → 28 V dc IP54 102dB DC 32 Red Surface Mount 93 mm Sounder 83dB 110dB Roshni - -
RS Stock No. 430-091
Mfr. Part No.AP/W/S/VC/24AC
BrandFulleon
£18.70
Each
Units
9 → 28 V dc, 24 V ac IP65 92dB AC, DC 32 White Panel Mount 50 mm Sounder 79dB 107dB Askari Panel - -
RS Stock No. 227-9983
Mfr. Part No.RO/W/S/24 AC
BrandFulleon
£26.41
Each
Units
12 → 30 V ac/dc IP54 107dB AC, DC 32 White Surface Mount 93 mm Sounder 79dB 107dB Roshni - -
RS Stock No. 250-148
Mfr. Part No.FB/240/G/L
BrandFulleon
£32.21
Each
Units
230 V ac - 95dB - 1 - Surface Mount 155 mm Bell 93dB 95dB FB - -
RS Stock No. 250-384
Mfr. Part No.FB/012/G
BrandFulleon
£36.24
Each
Units
12 V dc - 95dB - 1 - Surface Mount 155 mm Bell 93dB 95dB FB - -
RS Stock No. 227-9999
Mfr. Part No.RO/R/S/24 AC
BrandFulleon
£26.41
Each
Units
9 → 28 V dc IP54 107dB DC 32 Red Surface Mount 93 mm Sounder 79dB 107dB Roshni - -
RS Stock No. 530-5990
Mfr. Part No.AC/W/SWITCH
BrandFulleon
£17.77
Each
Units
9 → 28 V dc IP65 97dB DC 32 White Surface Mount - Sounder 88dB 110dB Askari Compact 86mm 86mm
RS Stock No. 530-5984
Mfr. Part No.CFB6D24
BrandFulleon
£19.00
Each
Units
24 V - 93dB - 1 - Surface Mount 152 mm Bell 93dB 95dB CF - -
RS Stock No. 530-5877
Mfr. Part No.540502FULL-0424X
BrandFulleon
£21.48
Each
Units
9 → 28 V dc IP54 103dB DC 32 White Surface Mount 93 mm Sounder 83dB 110dB Roshni - -
RS Stock No. 626-157
Mfr. Part No.AF/W/3
BrandFulleon
£13.83
Each
Units
9 → 28 V dc IP65 92dB DC 32 White Flange 50 mm Sounder 92dB 100dB Askari Flange - -
RS Stock No. 227-9911
Mfr. Part No.FB/240/F/WP/L
BrandFulleon
£45.69
Each
Units
230 V ac - 95dB - 1 - Surface Mount 155 mm Bell 93dB 95dB FB - -
RS Stock No. 530-5940
Mfr. Part No.FB/024/R
BrandFulleon
£23.62
Each
Units
24 V dc - 95dB - 1 - Surface Mount 155 mm Bell 93dB 95dB FB - -
RS Stock No. 530-5906
Mfr. Part No.SQ/W/C/S
BrandFulleon
£28.72
Each
Units
10 → 28 V dc - 93dB DC - - - - Siren - - Squashni - -
RS Stock No. 530-6000
Mfr. Part No.SQ/R/C/S
BrandFulleon
£28.72
Each
Units
10 → 28 V dc - 93dB DC - - - - Siren - - Squashni - -
RS Stock No. 180-711
Mfr. Part No.ROLPX/R/S
BrandFulleon
£28.64
Each
Units
9 → 28 V dc IP65 105dB DC 6 Red Surface Mount 93 mm Sounder - 107dB RoLP Maxi - -
RS Stock No. 530-5912
Mfr. Part No.SY/HO/R
BrandFulleon
£76.25
Each
Units
9 → 28 V dc IP21C 120dB DC 32 Red Surface Mount - Sounder 114dB 120dB Symphoni 108mm 110mm
RS Stock No. 530-5883
Mfr. Part No.DB5 24V
BrandFulleon
£233.41
Each
Units
24 V dc IP65 100dB DC 24 Red Surface Mount 93 mm Sounder - - DB5 - -