97481 Products showing for Automation & Control Gear
- RS Stock No. 566-448
- Mfr. Part No. X20BM31
- Brand B&R
- Accessory Type Bus Module
- Range X20 Systeme
- Series X20
- Supply Voltage 24 V dc
- RS Stock No. 589-005
- Mfr. Part No. X20AC0SA08.0010
- Brand B&R
- Accessory Type Shield Connection Clamp
- For Use With PLC's
- Range X20 Systeme
- Series X20
- RS Stock No. 602-142
- Mfr. Part No. MZ523N
- Brand Hager
- Motor Protection Component Circuit Breaker
- Supply Voltage 230 V
- RS Stock No. 334-773
- Mfr. Part No. MIL10-S2.CE.0005P.A
- Brand Baumer
- Encoder Technology Linear Measuring
- Series MIL10-S2.CE.0005P.A
- Output Signal Type HTL, Push Pull
- RS Stock No. 194-523
- Mfr. Part No. EMMT-AS-150-M-HS-R2MB
- Brand Festo
- Maximum Output Torque 64 Nm
- Supply Voltage 680 V
- Output Speed 1500 rpm
- Power Rating 4.257 kW
- RS Stock No. 787-7790
- Brand RS PRO
- Thermocouple Type K
- Probe Diameter 1.5mm
- Probe Length 1m
- Maximum Temperature Sensed +1100°C
- RS Stock No. 285-9105
- Mfr. Part No. WLL80P-1IU2Y1DZZZZZ1Z1
- Brand SICK
- Output Type PNP/NPN
- Terminal Type Cable
- Light Source LED
- IP Rating IP54
- RS Stock No. 209-3459
- Mfr. Part No. IME12-04BPOZW2S
- Brand SICK
- Sensor Technology Inductive
- Thread Size M12
- Body Style Threaded Barrel
- Detection Range 4 mm
- RS Stock No. 215-4737
- Mfr. Part No. SF08-M1KTN-Y
- Brand Patlite
- Features Multifunction
- Supply Voltage 12→24 VDC
- Light Effect Multiple Light Effects
- Lens Colour Amber
- RS Stock No. 285-2042
- Mfr. Part No. L21S-11MA1A
- Brand SICK
- Series L21S
- Component Type Sender
- Safety Type 2
- SIL IEC 61508 1
- RS Stock No. 274-127
- Mfr. Part No. XUB8BNXNM12
- Brand Telemecanique Sensors
- Sensor Style Cylindrical
- Detection Type Diffuse
- Detection Range 0.3 m
- Output Type Discrete
- RS Stock No. 180-527
- Mfr. Part No. 6SL3220-3YC32-0UF0
- Brand Siemens
- Power Rating 22 kW
- Phase 3
- Supply Voltage 200 → 240 V
- Current Rating 76 A
- RS Stock No. 585-514
- Mfr. Part No. LADN31R
- Brand Schneider Electric
- Number of Contacts 4
- Normal State Configuration 3NO/1NC
- Mounting Style Screw Mount
- Range TeSys Deca
- RS Stock No. 266-7216
- Mfr. Part No. AHM36B-BBQC012X12 / 1092004
- Brand SICK
- Encoder Technology Absolute
- Series AHM36
- Maximum Revolutions 6000rpm
- Output Signal Type IO-Link
- RS Stock No. 210-3660
- Mfr. Part No. WTB8L-P1131
- Brand SICK
- Sensor Style Block
- Detection Type Background Suppression
- Detection Range 30 mm → 300 mm
- Output Type PNP
- RS Stock No. 179-4773
- Mfr. Part No. LD6A-0DZQB
- Brand Idec
- Series LD6A
- Bulb Type LED
- Light Effect Flashing, Steady
- Decibels at 1 Metre 70 → 90dB
- RS Stock No. 397-826
- Mfr. Part No. OBD500-18GM60-E5-V1-IR-1C
- Brand Pepperl + Fuchs
- Sensor Style Cylindrical
- Detection Type Diffuse
- Detection Range 500 mm
- Output Type PNP
- RS Stock No. 200-7241
- Mfr. Part No. HMIDT752
- Brand Schneider Electric
- Product Range Magelis GTU
- Display Type TFT LCD
- Display Size 15.6 in
- Manufacturer Part No. HMIDT752
- RS Stock No. 257-0958
- Mfr. Part No. LC2D115BD
- Brand Schneider Electric
- Coil Voltage 24 V dc
- Number of Poles 3
- Contact Current Rating 115 A
- Power Rating 55 kW
- RS Stock No. 266-7388
- Mfr. Part No. DBS60E-BHAJ02048 / 1098132
- Brand SICK
- Encoder Technology Incremental
- Pulses Per Revolution 2048ppr
- Series DBS60
- Maximum Revolutions 6000rpm