99398 Products showing for Automation & Control Gear
- RS Stock No. 623-3925
- Mfr. Part No. P8100-2200-0200
- Brand West Instruments
- Output Type Relay
- Supply Voltage 24 → 48 V ac/dc
- Size 96 x 48 (1/8 DIN)mm
- Number of Outputs 1
- RS Stock No. 357-336
- Mfr. Part No. XVR12B06S
- Brand Schneider Electric
- Supply Voltage 24 V ac/dc
- Light Effect Rotating
- Lens Colour Blue
- Mounting Style Screw
- RS Stock No. 601-494
- Mfr. Part No. GRM-H-120-60-AN-OL-FAN63-0-0-0-0
- Brand Gefran
- Output Type PNP
- Supply Voltage 600
- Number of Inputs 2
- Number of Outputs 2
- RS Stock No. 286-066
- Mfr. Part No. QS18VP6FF150Q5
- Brand Banner
- Sensor Style Rectangular
- Detection Type Proximity
- Detection Range 150 mm
- Output Type PNP
- RS Stock No. 239-2975
- Mfr. Part No. 6SL3520-0XA61-1AF0
- Brand Siemens
- Power Rating 1.1 kW
- Phase 3
- Supply Voltage 380 → 480 V
- Current Rating 2.69 A
- RS Stock No. 519-904
- Mfr. Part No. 1272829
- Brand Phoenix Contact
- Number of Cores 4
- Processor Type Intel Atom
- Clock Speed 1.6 GHz
- Series BL2 BPC
- RS Stock No. 270-8769
- Mfr. Part No. 3RK1395-6LS41-3AD5
- Brand Siemens
- Power Rating 5.5 kW
- Motor Starter Type Reversing
- Range SIRIUS
- Voltage Rating 400 V
- RS Stock No. 187-875
- Mfr. Part No. IIC235
- Brand ifm electronic
- Sensor Technology Inductive
- Thread Size M30
- Body Style Threaded Barrel
- Detection Range 15 mm
- RS Stock No. 849-4636
- Mfr. Part No. 3400-0000
- Brand Trumeter
- Supply Voltage 10 → 300 V dc, 20 → 300 V ac
- Count Mode Seconds
- Display Type LCD
- Function Counter
- RS Stock No. 388-5539
- Mfr. Part No. WDG58B-3600-ABN-G24-K3
- Brand Wachendorff
- Encoder Technology Incremental
- Pulses Per Revolution 3600
- Maximum Revolutions 8000rpm
- Output Signal Type HTL
- RS Stock No. 135-7432
- Mfr. Part No. EPACK-3PH/16A/500V/XXX/V2/XXX/XXX/TCP
- Brand Eurotherm
- Control Type 3 Phase
- Input Type Analogue, Digital
- RS Stock No. 175-6132
- Mfr. Part No. 4NC5113-2CB21
- Brand Siemens
- Current Ratio 60:5
- Series Sentron
- Transformer Type Window
- Input Current 60A
- RS Stock No. 176-9851
- Mfr. Part No. QS18VN6FF50Q8
- Brand Banner
- Sensor Style Block
- Detection Type Through Beam
- Detection Range 50 mm
- Output Type NPN
- RS Stock No. 247-429
- Mfr. Part No. 136113 E57SAL18A4SA
- Brand Eaton
- Sensor Technology Inductive
- Thread Size M18
- Body Style Barrel
- Detection Range 5 mm
- RS Stock No. 303-225
- Mfr. Part No. S4KFXE03ABB2602500CB
- Brand GEORGIN
- Sensor Type PT100
- Probe Length 250mm
- Probe Diameter 6mm
- Minimum Temperature Sensed -50°C
- RS Stock No. 309-998
- Mfr. Part No. IRDBD 4 PSOK-IBS
- Brand Di-Soric
- Sensor Technology Inductive
- Thread Size M12
- Body Style Ring
- Digital Switching Output Type PNP
- RS Stock No. 253-3693
- Mfr. Part No. 192T5030
- Brand Socomec
- Current Ratio 300:5
- Bore Size 44mm
- Series TCB 44-50
- Transformer Type Bar Through
- RS Stock No. 195-888
- Mfr. Part No. EMMB-AS-40-01-K-S30S
- Brand Festo
- Maximum Output Torque 0.96 Nm
- Supply Voltage 300 V
- Output Speed 6000 rpm
- Power Rating 100 W
- RS Stock No. 161-3082
- Mfr. Part No. AS2301FS1-02-06S
- Brand SMC
- Maximum Flow Rate 230 L/min
- Mounting Style Panel Mount
- Pipe Diameter Range 6 mm
- Minimum Operating Temperature -5°C
- RS Stock No. 266-7444
- Mfr. Part No. DBS60E-TJFN01024 / 1073090
- Brand SICK
- Encoder Technology Incremental
- Pulses Per Revolution 1024ppr
- Series DBS60
- Maximum Revolutions 6000rpm