6470 Products showing for Automation & Control Gear
- RS Stock No. 907-5955
- Brand RS PRO
- Features Lamp Included,Multifunction
- Supply Voltage 12 V dc, 24 V dc
- Light Effect Flashing
- Lens Colour Amber
- RS Stock No. 106-5406
- Brand RS PRO
- Mat Shape Square
- Power Rating 1.665 kW
- Rectangular Mat Size 500 x 500mm
- Peak Temperature +180°C
- RS Stock No. 177-0114
- Brand RS PRO
- Product Type Linear Solenoid
- Action Push
- Width 15.9 mm
- Depth 19.1mm
- RS Stock No. 264-1014
- Brand RS PRO
- Features Pulse Output
- Cutout Height 31.5mm
- Product Type Energy Meter
- Cutout Width 91.5mm
- RS Stock No. 266-0464
- Brand RS PRO
- Device Type Conductive
- Mounting Type Vertical
- Body Material Polypropylene
- Cable Length 500mm
- RS Stock No. 174-8218
- Brand RS PRO
- Power Rating 2.2kW
- Product Type Inverter Drive
- Number of Phases 3
- Maximum Output Current 5.2A
- RS Stock No. 276-5903
- Brand RS PRO
- Features Backlighting
- Product Type Touch Screen HMI
- Display Type TFT LCD
- Display Resolution 800 x 480 pixel
- RS Stock No. 122-3413
- Brand RS PRO
- Power Rating 1.5kW
- Product Type Inverter Drive
- Number of Phases 1
- Maximum Output Current 7.5A
- RS Stock No. 233-3534
- Brand RS PRO
- Product Type Process Indicator
- Properties Measured Current, Voltage
- Display Type 7 Segment
- Cutout Height 92mm
- RS Stock No. 725-5529
- Brand RS PRO
- Features Enclosure
- Power Rating 5.5 kW
- Motor Starter Type DOL
- Voltage Rating 400 V ac
- RS Stock No. 839-9875
- Brand RS PRO
- Accessory Type Sensor Tester
- For Use With 18 V dc / 35 mA Check of Proximity Switches
- Application Proximity Switch
- Series TM800
- RS Stock No. 363-0250
- Brand RS PRO
- Thermocouple Type K
- Probe Diameter 1/0.2mm
- Probe Length 1m
- Maximum Temperature Sensed +250°C
- RS Stock No. 174-8219
- Brand RS PRO
- Power Rating 3.7kW
- Product Type Inverter Drive
- Number of Phases 3
- Maximum Output Current 9.2A
- RS Stock No. 896-6876
- Brand RS PRO
- Product Type DIN Rail Time Switch
- Sub Type Digital DIN Rail Time Switch
- Number of Channels 1
- Units Measured Hours
- RS Stock No. 779-9772
- Brand RS PRO
- Minimum Temperature Sensitivity 77°C
- Product Type Temperature Sensitive Label
- Maximum Temperature Sensitivity 127°C
- Number of Temperature Levels 10
- RS Stock No. 725-5507
- Brand RS PRO
- Features Enclosure
- Power Rating 5.5 kW
- Motor Starter Type DOL
- Voltage Rating 400 V ac
- RS Stock No. 174-8217
- Brand RS PRO
- Power Rating 1.5kW
- Product Type Inverter Drive
- Number of Phases 3
- Maximum Output Current 3.8A
- RS Stock No. 536-6024
- Brand RS PRO
- Supply Voltage 24 V dc
- DC Motor Type Brushless
- Output Speed 4000 rpm
- Shaft Diameter 5mm
- RS Stock No. 110-4482
- Brand RS PRO
- Thermocouple Type K
- Probe Diameter 1/0.2mm
- Probe Length 2m
- Maximum Temperature Sensed +250°C
- RS Stock No. 245-613
- Brand RS PRO
- Mat Shape Rectangle
- Power Rating 50 W
- Rectangular Mat Size 100 x 150mm
- Peak Temperature +200°C