Double Sided Plastic Tapes

Double sided plastic tapes are adhesive tapes designed to fix two surfaces together in an invisible manner. A backing material is covered with either rubber or an acrylic adhesive layer on both sides that can be sandwiched between two materials for joining. These tapes are used for bonding, holding or mounting purposes in a range of applications. Double sided plastic tapes vary in thickness depending on whether they are paper-based or foam based.What are double sided plastic tapes used for?The main benefits of double sided plastic tapes are their bonding and mounting capabilities, which means they are used in a variety of industries. They can bond to rough and uneven surfaces, making them quite versatile. They are used in crafts, splicing, metal fabrication and printing as well as in building industries. Carpet tape is another commonly used tape for holding carpets down in high traffic areas or where a carpet gripper isnt present. Types of double sided plastic tapesPVC tapes with acrylic adhesives are very common, used mostly on uneven surfaces or materials with rough exteriors, they have very high adhesion levels. Polypropylene tapes, which are temperature resistant and solvent free, with common usage in DIY and arts and crafts projects.

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Backing Material Width Length Thickness Colour Adhesive Material Adhesion Strength Tensile Strength Maximum Operating Temperature Model Number Series Minimum Operating Temperature
RS Stock No. 468-425
Mfr. Part No.HB397F-25
BrandHi-Bond
£15.87
Each
Units
PET 25mm 50m 0.23mm Transparent Acrylic 15.6 N/cm 15.6N/cm +160°C HB397F - -40°C
RS Stock No. 468-370
Mfr. Part No.HB397F-19
BrandHi-Bond
£12.07
Each
Units
PET 19mm 50m 0.23mm Transparent Acrylic 15.6 N/cm 15.6N/cm +160°C HB397F - -40°C
RS Stock No. 468-380
Mfr. Part No.HB397F-38
BrandHi-Bond
£24.17
Each
Units
PET 38mm 50m 0.23mm Transparent Acrylic 15.6 N/cm 15.6N/cm +160°C HB397F - -40°C
RS Stock No. 468-443
Mfr. Part No.HB397F-9
BrandHi-Bond
£4.53
Each
Units
PET 9mm 50m 0.23mm Transparent Acrylic 15.6 N/cm 15.6N/cm +160°C HB397F - -40°C
RS Stock No. 468-453
Mfr. Part No.HB397F-12
BrandHi-Bond
£7.63
Each
Units
PET 12mm 50m 0.23mm Transparent Acrylic 15.6 N/cm 15.6N/cm +160°C HB397F - -40°C