Copper Tapes

Copper tape comes in two forms, either conductive or non-conductive and is an excellent addition to your tool box. Made with a thin layer of copper the tapes are flexible and can take on any shape.UsesCopper tapes have numerous different applications within electronics. The tapes can be used for creating low profile traces for components, as RF shielding and for making antennas. They can also be used to join things together using solder or use to keep snails and slugs out of your garden.TypesCopper tape comes in two forms, either conductive or non-conductive and is an excellent addition to your toolbox:
  • Conductive adhesive copper tapes conduct electricity on both the top and bottom so you can make electrical connections just by taping one copper tape to another.
  • Non-conductive adhesive copper tapes are only conductive on the top. Solder the tapes together to create a reliable electrical connection.

...
Read more Read less

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price Total Thickness Foil Thickness Width Length Conductivity Adhesion Strength Adhesive Material Material Plating Tensile Strength Maximum Temperature Resistance Complies with EN Legislation Minimum Temperature Resistance Model Number
RS Stock No. 542-5505
£47.18
1 Reel of 33 Metre(s)
Reel(s)
0.06mm 0.035mm 10mm 33m Conductive 4.5 N/cm Thermosetting Acrylic None 40N/cm +155°C BS EN 60454 - Part 2 -20°C AT526
RS Stock No. 542-5511
£55.99
1 Reel of 33 Metre(s)
Reel(s)
0.06mm 0.035mm 25mm 33m Conductive 4.5 N/cm Thermosetting Acrylic None 40N/cm +155°C BS EN 60454 - Part 2 -20°C AT526
RS Stock No. 542-5460
£18.97
Each
Units
0.07mm 0.035mm 10mm 33m Non-Conductive 4.5 N/cm Thermosetting Acrylic None 40N/cm +155°C BS EN 60454 - Part 2 -20°C AT525
RS Stock No. 542-5319
Mfr. Part No.AT526
£89.37
1 Reel of 33 Metre(s)
Reel(s)
0.06mm 0.035mm 19mm 33m Conductive 4.5 N/cm Thermosetting Acrylic None 40N/cm +155°C BS EN 60454 - Part 2 -20°C AT526
RS Stock No. 542-5397
Mfr. Part No.AT544
£110.24
1 Reel of 33 Metre(s)
Reel(s)
0.06mm 0.035mm 19mm 33m Conductive 5 N/cm Acrylic Tin 40N/cm +155°C BS EN 60454 - Part 2 -20°C AT544
RS Stock No. 542-5369
Mfr. Part No.AT528
£49.23
1 Reel of 33 Metre(s)
Reel(s)
0.07mm 0.05mm 10mm 33m Conductive 4.5 N/cm Thermosetting Acrylic None 85N/cm +155°C BS EN 60454 - Part 2 -20°C AT528
RS Stock No. 542-5303
Mfr. Part No.AT525
£48.88
1 Reel of 33 Metre(s)
Reel(s)
0.07mm 0.035mm 25mm 33m Non-Conductive 4.5 N/cm Thermosetting Acrylic None 40N/cm +155°C BS EN 60454 - Part 2 -20°C AT525
RS Stock No. 542-5561
£78.40
1 Reel of 33 Metre(s)
Reel(s)
0.06mm 0.035mm 10mm 33m Conductive 5 N/cm Thermosetting Acrylic Tin 40N/cm +155°C BS EN 60454 - Part 2 -20°C AT536
RS Stock No. 542-5498
£97.61
Each
Units
0.07mm 0.035mm 50mm 33m Non-Conductive 4.5 N/cm Thermosetting Acrylic None 40N/cm +155°C BS EN 60454 - Part 2 -20°C AT525
RS Stock No. 542-5375
Mfr. Part No.AT528
£122.88
1 Reel of 33 Metre(s)
Reel(s)
0.07mm 0.05mm 25mm 33m Conductive 4.5 N/cm Thermosetting Acrylic None 85N/cm +155°C BS EN 60454 - Part 2 -20°C AT528
RS Stock No. 542-5476
£36.74
Each
Units
0.07mm 0.035mm 19mm 33m Non-Conductive 4.5 N/cm Thermosetting Acrylic None 40N/cm +155°C BS EN 60454 - Part 2 -20°C AT525
RS Stock No. 542-5381
Mfr. Part No.AT544
£85.80
1 Reel of 33 Metre(s)
Reel(s)
0.06mm 0.035mm 12mm 33m Conductive 5 N/cm Acrylic Tin 40N/cm +155°C BS EN 60454 - Part 2 -20°C AT544
RS Stock No. 542-5577
£110.29
1 Reel of 33 Metre(s)
Reel(s)
0.06mm 0.035mm 25mm 33m Conductive 5 N/cm Thermosetting Acrylic Tin 40N/cm +155°C BS EN 60454 - Part 2 -20°C AT536
RS Stock No. 542-5432
Mfr. Part No.AT528
£93.95
1 Reel of 33 Metre(s)
Reel(s)
0.07mm 0.05mm 19mm 33m Conductive 4.5 N/cm Thermosetting Acrylic None 85N/cm +155°C BS EN 60454 - Part 2 -20°C AT528
RS Stock No. 542-5353
Mfr. Part No.AT536
£2.014
Each
Units
0.06mm 0.035mm 19mm 33m Conductive 5 N/cm Thermosetting Acrylic Tin 40N/cm +155°C BS EN 60454 - Part 2 -20°C AT536
RS Stock No. 542-5404
Mfr. Part No.AT544
£2.743
Each
Units
0.06mm 0.035mm 25mm 33m Conductive 5 N/cm Acrylic Tin 40N/cm +155°C BS EN 60454 - Part 2 -20°C AT544