Potting Compounds

What is it?
Used in electronics potting is a process off filling a complete assembly with a solid or gelatinous compound for resistance to shock and vibration, and for exclusion of moisture and corrosive agents. Thermosetting plastics or silicone rubber gels are often used.
Types of compounds:
Epoxy Potting Compounds - Epoxy potting compounds generally have better adhesion, high temperature resistance, and chemical resistance. Epoxy systems have better adhesion to a wide variety of substrates and typically do not need primers. They are easy to use and are predicable. They have good high temperature resistance up to 400°F
Urethane Potting Compounds - Urethane potting compounds generally have better flexibility, elongation, and abrasion resistance. Since they can have Tg below -40°C they are a good selection for SMT PC board potting. Their gel time can be easily changed with an accelerator without changing the properties
Silicone Potting Compounds - Silicone potting compounds and encapsulating materials are also soft, flexible, and have better elongation. Silicone materials also provide the widest operating temperatures. Specially formulated silicone potting compounds can operate at below -100°C and most silicone materials can handle 200°C temperatures.

Acrylic Potting Compounds - Acrylic potting compounds are UV and heat hardening materials, Very fast hardening, adequate chemical resistance and clear in appearance

...
Read more Read less

Filters

Viewing 1 - 20 of 103 products
Results per page
Description Price Trade Name Product Material Package Type Package Size Special Properties Cure Time Hardness Thermal Conductivity Colour Maximum Operating Temperature Minimum Operating Temperature Chemical Composition Dielectric Strength Odour
RS Stock No. 851-044
BrandRS PRO
£8.07
Each
Units
- Epoxy Dual Cartridge 50 ml - 12 h - - Black +50°C -20°C 2-Piperazin-1-Ylethylamine, Nonylphenol - Amine-Like
RS Stock No. 199-1402
BrandRS PRO
£5.11
Each
Units
- Epoxy Pack 50 g Flame Retardant 24 h 85 Shore D 0.45W/mK Black +120°C -40°C 3 Dimethylbenzene, Epoxy Resin, Formaldehyde, Neodecanoic Acid Glycidyl Ester, Polymer with 1 16.6kV/mm Characteristic
RS Stock No. 199-1418
BrandRS PRO
£6.12
Each
Units
- Epoxy Pack 100 g Flame Retardant 24 h 85 Shore D 0.45W/mK Black +120°C -40°C 3 Dimethylbenzene, Epoxy Resin, Formaldehyde, Neodecanoic Acid Glycidyl Ester, Polymer with 1 16.6kV/mm Characteristic
RS Stock No. 199-1424
BrandRS PRO
£8.63
Each
Units
- Epoxy Pack 250 g Flame Retardant 24 h 85 Shore D 0.45W/mK Black +120°C -40°C 3 Dimethylbenzene, Epoxy Resin, Formaldehyde, Neodecanoic Acid Glycidyl Ester, Polymer with 1 16.6kV/mm Characteristic
RS Stock No. 199-1430
BrandRS PRO
£12.53
Each
Units
- Epoxy Pack 500 g Flame Retardant 24 h 85 Shore D 0.45W/mK Black +120°C -40°C 3 Dimethylbenzene, Epoxy Resin, Formaldehyde, Neodecanoic Acid Glycidyl Ester, Polymer with 1 16.6kV/mm Characteristic
RS Stock No. 199-1468
BrandRS PRO
£17.48
Each
Units
- Epoxy Pack 500 g - 24 → 48 h 80 Shore D - Amber +120°C -40°C Epoxy Resin 12kV/mm -
RS Stock No. 552-668
BrandRS PRO
£8.56
Each
Units
- Epoxy Pack 250 g Chemical Resistance, Water Resistance 24 h 80 Shore D 1.26W/mK White +130°C -40°C [(2Ethylhexyl)Oxy]Methyloxirane, 3-Epoxypropoxy)Phenyl]Propane, Bis[4-(2, Epoxy Resin, Zinc Oxide 10kV/mm -
RS Stock No. 199-1452
BrandRS PRO
£19.22
Each
Units
- Epoxy Pack 1000 g Flame Retardant 24 h 85 Shore D 0.45W/mK Black +120°C -40°C 3 Dimethylbenzene, Epoxy Resin, Formaldehyde, Neodecanoic Acid Glycidyl Ester, Polymer with 1 16.6kV/mm Characteristic
RS Stock No. 199-1395
BrandRS PRO
£11.66
Each
Units
- PUR Pack 500 g Flame Retardant 24 h 75 Shore A - Grey +110°C -40°C Calcium Carbonate 12kV/mm -
RS Stock No. 195-978
BrandRS PRO
£13.58
Each
Units
- PUR Pack 250 g Low Penetrating Viscosity 24 h 12 Shore A 0.2W/mK Transparent Yellow +100°C -60°C 4'-Di-Isocyanate, Diphenylmethane-4 18kV/mm -
RS Stock No. 422-8218
BrandRS PRO
£9.50
Each
Units
- Epoxy Pack 250 g Environmental Protection 24 h 85 Shore D - White +120°C -40°C - - Characteristic
RS Stock No. 146-6593
BrandRS PRO
£17.16
Each
Units
- PUR Pack 250 g Chemical Resistance, Mark Resistance, Scratch Resistance, UV Light Resistance, Weather Resistance, Yellowing Resistance 24 h @ 23 °C, 4 h @ 60 °C 75 Shore A 0.2W/mK Clear +120°C -40°C Polyurethane Resin 11kV/mm -
RS Stock No. 703-1231
Mfr. Part No.M agic-Gel
BrandRaytech
£59.00
Each
Units
- Gel Kit 1000 g Dielectric, Low Viscosity, Sealing Characteristics, Thermal Conductivity - - - - - - - >20kV/mm -
RS Stock No. 448-0286
Mfr. Part No.740010410
£28.88
Each
Units
- Silicone Cartridge 75 ml Electrical Resistance 24 h 52 Shore A 0.6W/mK Black +220°C -50°C - - -
RS Stock No. 448-6830
Mfr. Part No.7718-12-250-BKP-TP10-RS
£9.35
Each
Units
- Polyamide Stick - - - - - Black +135°C -10°C - - -
RS Stock No. 703-1228
Mfr. Part No.Magic-rubber
BrandRaytech
£50.68
Each
Units
- Rubber Kit 500 g Dielectric, Elastic Properties, Mechanical Properties, Thermal Conductivity 10 min - - - - - - >20kV/mm Odourless
RS Stock No. 160-8481
Mfr. Part No.UR5041RP250G
£18.03
Each
Units
- PUR Pack 250 g Oxidation Resistance 24 h 85 Shore A - Black +125°C -60°C - - -
RS Stock No. 448-0179
Mfr. Part No.740010310
£119.99
Each
Units
- Silicone Dual Cartridge 1000 g Aerospace 4 h 61 Shore A 0.37W/mK Red +250°C -60°C - - -
RS Stock No. 164-337
Mfr. Part No.ER1448RP250G
£14.79
Each
Units
- Epoxy Pack 250 g Water Resistance 12 h 70 Shore A - Black +150°C -50°C - - -
RS Stock No. 448-0163
Mfr. Part No.740010300
£89.05
Each
Units
- Silicone Dual Cartridge 1000 g Dielectric, Shock Resistance, Vibration Resistance 24 h 40 Shore A 0.24W/mK White +220°C -50°C - - -
Related Products
Two part epoxy resin potting and encapsulating compound ...
Description:
Two part epoxy resin potting and encapsulating compound supplied in handy 250g ’duo-sachet’ pack for easy mixing and pouring with no mess.With long pot life and cure times this resin is designed for general purpose use. The cured product exhibits a high degree of toughness and adhesion and is particularly ...
Two part epoxy resin potting and encapsulating compound ...
Description:
Two part epoxy resin potting and encapsulating compound supplied in handy 250g 'duo-sachet' pack for easy mixing and pouring with no mess. Fast curing, low viscosity epoxy resin for RF applications. The cured product is tough and exhibits good adhesion to a variety of substrates. Good electrical properties RF applications ...
Q-Sil 553 is 2-component, addition-cure, thermally conductive silicone ...
Description:
Q-Sil 553 is 2-component, addition-cure, thermally conductive silicone elastomer system. It has been specially designed for electronic assembly potting applications. The fully cured elastomer offers good protection against shock, vibration and environmental contamination and is UL 94V0 approved. The twin pack sachet provides for fast, clean mixing without the need ...
QSil550 is a 2-component, silicone elastomer system specially ...
Description:
QSil550 is a 2-component, silicone elastomer system specially designed for electronic potting applications. Supplied in an easy to use twin pack there is no need for weighing with all the mixing contained within the package. It offers good protection against impact damage and can be employed in areas where low ...