TRACOPOWER

TRACO Electronic AG is a Swiss company with headquarters based in Baar, Switzerland. As a leading power supply specialist with more than 35 years experience, TRACO is dedicated to the design and manufacturing of high quality Direct Current (DC) and Alternating Current (AC) power conversion products. TRACO markets its products worldwide under the registered trademark TRACO Power. Their mission is to provide our customers with optimal power supply solutions in terms of performance, quality and cost for their individual application.

TRACO has a high reputation for global compliance with applicable regulations and directives allowing easier implementation of the products in customer's applications. Products are 100 percent tested and burned-in prior to shipment to guarantee full compliance to the applicable published specifications. TRACO's global manufacturing facilities are certified to ISO 9001/14000 and the commitment to quality is supported by a full 3 year product warranty.

Sihlbruggstrasse 111BaarCH-6340SwitzerlandTel: +(41) 0433114511 Web:

Traco Electronic AG

Reliable. Available. Now.

TRACO Power product range focuses on the following markets: Industrial & IT, Transportation & Railway, Medical & Healthcare, Automation & Control, Renewable Energy & Smart Grid. Within these market segments, TRACO offers one of the most comprehensive programs for standard products.

RS Components as one of the key worldwide partners of TRACO Power offers a broad range of innovative products and solutions available direct from stock with next day delivery including: DC/DC Converter Modules, Encapsulated AC/DC Power Modules, AC/DC Power Supplies and Power Supplies for DIN-Rail Mounting.

Featured products

TSR WI series

The TSR 1WI non-isolated POL converter series

  • Ultra wide 8:1 input voltage range 9-72 VDC, Pin compatible with LMxx linear regulators (SIP-3), 3-year product warranty.
  • Covers the majority of standard bus and battery voltages. Protection against short circuit, over-voltage and over-temperature.
  • Up to 93% efficiency, no heat sink required, excellent line/load regulation

1 - 3 Watt DC / DC Converters

1 - 3 Watt DC / DC Converters
  • Highly cost-efficient design
  • Standard I/O isolation of 1500VDC with optional 4000VDC
  • -40°C to +86°C operating temperature range without derating
  • Available input ranges +/-10%, 2:1 and 4:1
  • Industry-standard SIP-4, SIP-7 and SIP-8 packages

1 - 3 Watt DC/DC Converters - Developed for price sensitive & high-volume applications.

Traco Power introduces next-gen low power series focused on cost efficient design. Developed for price sensitive & high-volume applications.

Full performance railway solutions

Traco Power offer a wide selection of DC/DC converters that meet the stringent requirements for mobile and stationary railway applications.

DC/DC Converters for railway

Power medical solutions

Our products for the medical technology sector enjoy an outstanding reputation thanks to their compact construction and high reliability.

Power medical solutions

TEN 40E series - part of the 40 watt range

Developed to maximize quality in a cost-efficient design with excellent temperature capabilities. Protection against short circuit and over-voltage.

TEN 40E serie

Maximizes quality with cost efficient design

Due to a new design approach the TEN 40WIE offers a cost-efficient solution with quality and reliability and an improved specification.

TEN 40WIE serie

DesignSpark is the home of our engineering community. It's an online platform which allows passionate engineers to share ideas and find resources or tools to help with their projects.

Recently Searched
Frequently Asked Questions
Need some help?
Call our Customer Services team on:
03457 201201