Wurth, WE-TPC, 4818 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±30% Wire-Wound 400mA Idc
- RS Stock No.:
- 617-0969
- Mfr. Part No.:
- 744042101
- Brand:
- Wurth Elektronik
4797 In stock - FREE next working day delivery available
Added
Price Each
£1.21
(exc. VAT)
£1.45
(inc. VAT)
Units | Per unit |
1 - 9 | £1.21 |
10 - 99 | £1.14 |
100 - 499 | £0.91 |
500 + | £0.82 |
- RS Stock No.:
- 617-0969
- Mfr. Part No.:
- 744042101
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WE-TPC Series 4.8mm Square Magnetically Shielded Wire Wound Chokes
WE-TPC Series is extremely flat power inductor with high current capability
Magnetically shielded which results in a low leakage field
Operating temperature: –40 to +125°C
Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric
Magnetically shielded which results in a low leakage field
Operating temperature: –40 to +125°C
Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric
Wurth Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 100 μH |
Maximum DC Current | 400mA |
Package/Case | 4818 |
Length | 4.8mm |
Depth | 4.8mm |
Height | 1.8mm |
Dimensions | 4.8 x 4.8 x 1.8mm |
Shielded | Yes |
Tolerance | ±30% |
Maximum DC Resistance | 1.35Ω |
Series | WE-TPC |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 10MHz |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |
- RS Stock No.:
- 617-0969
- Mfr. Part No.:
- 744042101
- Brand:
- Wurth Elektronik