- RS Stock No.:
- 495-5061
- Mfr. Part No.:
- HQ5 PLASTIC KIT
- Brand:
- Epic Contact
41 In stock - FREE next working day delivery available
6 available from Europe for delivery within 1 working day(s).
Added
Price Each
£26.50
(exc. VAT)
£31.80
(inc. VAT)
Units | Per unit |
1 - 9 | £26.50 |
10 - 24 | £25.47 |
25 - 49 | £24.41 |
50 + | £23.35 |
- RS Stock No.:
- 495-5061
- Mfr. Part No.:
- HQ5 PLASTIC KIT
- Brand:
- Epic Contact
Technical Reference
- EPIC DA-VINCI H-A Anbaugehäuse / Panel mount base / Embase encastrée & Sockelgehäuse / Surface mount base / Embase en saillie
- EPIC DA-VINCI H-A Tüllengehäuse / Hood / Capot
- EPIC DA-VINCI H-A Gehäuse / Housing / Boitiers - General Specifications
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
- EPIC H-Q5 Kontakteinsätze / Contact Inserts / Inserts le Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
H-Q5 Complete Metric Kit-Plastic Body
A 5-way insert contained in a HA 3 housing
Kit contains male and female inserts, panel mounting base, crimp contacts and M20 cable gland
Crimp termination contacts
Wire size 0.5 to 2.5mm2
16 A
600 V
Kit contains male and female inserts, panel mounting base, crimp contacts and M20 cable gland
Crimp termination contacts
Wire size 0.5 to 2.5mm2
16 A
600 V
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Current Rating | 16A |
Gender | Female to Male |
Series | H-Q 5 |
Type | Connector Set |
Voltage Rating | 600 V |
Thread Size | M20 |
Pole Format | 5P+E |
Body Orientation | Top Entry |
- RS Stock No.:
- 495-5061
- Mfr. Part No.:
- HQ5 PLASTIC KIT
- Brand:
- Epic Contact
- EPIC DA-VINCI H-A Anbaugehäuse / Panel mount base / Embase encastrée & Sockelgehäuse / Surface mount base / Embase en saillie
- EPIC DA-VINCI H-A Tüllengehäuse / Hood / Capot
- EPIC DA-VINCI H-A Gehäuse / Housing / Boitiers - General Specifications
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
- EPIC H-Q5 Kontakteinsätze / Contact Inserts / Inserts le Contact
Related links
- Epic Contact Hood Kit 10A H-A 600 V
- Epic Contact MC Module Kit 20A MC 2.5 400 V
- Epic Contact Panel Kit 10A H-A 600 V
- Epic Contact Surface Kit 16A H-BE, 440 V
- Epic Contact Connector Set 10A H-A 600 V
- Harting Cable Assembly 14A Han Q, 600 V
- Epic Contact Connector Set 40A Male 1.0 kV
- Epic Contact Connector Set 16A H-BE, 600 V