- RS Stock No.:
- 487-1777
- Mfr. Part No.:
- 10.4420+11282200
- Brand:
- Epic Contact
6 In stock - FREE next working day delivery available
Added
Price Each
£18.19
(exc. VAT)
£21.83
(inc. VAT)
Units | Per unit |
1 - 9 | £18.19 |
10 - 24 | £17.46 |
25 - 49 | £16.73 |
50 + | £16.00 |
- RS Stock No.:
- 487-1777
- Mfr. Part No.:
- 10.4420+11282200
- Brand:
- Epic Contact
Technical Reference
- EPIC DA-VINCI H-A Anbaugehäuse / Panel mount base / Embase encastrée & Sockelgehäuse / Surface mount base / Embase en saillie
- EPIC DA-VINCI H-A Gehäuse / Housing / Boitiers - General Specifications
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
- EPIC H-D Kontakteinsätze / Contact Inserts / Inserts le Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
H-D 15 and 25 Way Assembled Plugs and Sockets
Crimp terminated machined contacts
Metal Body
Metal Body
Standards
VDE 0110//72, 0110b, 79, VDE 0627//86
Warning
Connectors should not be coupled and decoupled under electrical load. Connectors of the same or different series being mounted side by side may be protected against incorrect mating by the use of coding options.
Approvals
SEV, UL, CSA
H-D & H-DD
Assembled connectors are type tested to 10A 250V a.c. and include the following features:
High density contact loading gives more power and control connections in smaller shell sizes
Machined contacts available to provide reliable interconnection and serviceability. Order contacts separately
HD contacts are terminated simply and effectively using a quality 8 point indent crimp tool
Coupled connectors have protection rating of IP65
Plug and socket inserts are interchangeable and a separate earth connection is made through all inserts. The earth is connected to metal body shells
Machined contacts available to provide reliable interconnection and serviceability. Order contacts separately
HD contacts are terminated simply and effectively using a quality 8 point indent crimp tool
Coupled connectors have protection rating of IP65
Plug and socket inserts are interchangeable and a separate earth connection is made through all inserts. The earth is connected to metal body shells
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Current Rating | 10A |
Gender | Female |
Series | H-D |
Type | Connector Set |
Voltage Rating | 250 V |
Thread Size | PG16 |
Pole Format | 15P+E |
IP Rating | IP68 |
- RS Stock No.:
- 487-1777
- Mfr. Part No.:
- 10.4420+11282200
- Brand:
- Epic Contact
- EPIC DA-VINCI H-A Anbaugehäuse / Panel mount base / Embase encastrée & Sockelgehäuse / Surface mount base / Embase en saillie
- EPIC DA-VINCI H-A Gehäuse / Housing / Boitiers - General Specifications
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
- EPIC H-D Kontakteinsätze / Contact Inserts / Inserts le Contact
Related links
- Epic Contact Hood Kit 10A H-D, 250 V
- Epic Contact Panel Kit 10A H-D, 250 V
- Epic Contact Connector Set 10A H-A 600 V
- Epic Contact Connector Set 10A H-D 250 V
- Epic Contact Connector Set 10A H-BE, 440 V
- Epic Contact Connector Set 10A H-A, 440 V
- Epic Contact Connector Set 10A H-A, 250 V
- Epic Contact Heavy Duty Power Connector Insert Male 16 Contacts