- RS Stock No.:
- 482-698
- Mfr. Part No.:
- 10042000+10192000+12954400
- Brand:
- Epic Contact
76 In stock - FREE next working day delivery available
8 available from Europe for delivery within 1 working day(s).
Added
Price Each
£28.74
(exc. VAT)
£34.49
(inc. VAT)
Units | Per unit |
1 - 9 | £28.74 |
10 - 24 | £27.62 |
25 - 49 | £26.44 |
50 + | £25.29 |
- RS Stock No.:
- 482-698
- Mfr. Part No.:
- 10042000+10192000+12954400
- Brand:
- Epic Contact
Technical Reference
- CSA 53004
- EPIC DA-VINCI H-B Tüllengehäuse / Hood / Capot
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
- EPIC H-BE Kontakteinsätze / Contact Inserts / Inserts le Contact
- EPIC Connector Accessories
- 8079776_Catalogue_en
- Datasheet - 10042000+10192000+12954400
- Instruction Sheet -10042000+10192000+12954400
- Instruction Sheet -10042000+10192000+12954400
- Datasheet - H - B 10 TS
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Heavy-Duty Power Connector, 10P+E Pole Format, PG16 Thread - EPIC Series - 10042000+10192000+12954400
Need to install appliances in harsh working conditions? This heavy-duty power connector from LAPP can tough it out. Its rugged aluminium alloy housing protects your cable connection, while a powder coating boosts the unit's corrosion resistance. Fitted with a nickel-plated brass gland, it takes the strain off your cable and holds it tightly in place. A 10-pin plug with silver-plated copper contacts achieves a reliable connection to keep your high-power applications running without a hiccup.
Features & Benefits
Broad operating temperature range between -40°C and +100°C for use in demanding industrial locations
Ribbed body for easy handling
Ribbed body for easy handling
Applications
Plant engineering
Light and sound equipment
Plastics industry
Railway infrastructure
Light and sound equipment
Plastics industry
Railway infrastructure
What's the current rating of this heavy-duty power connector?
The component has a current rating of 16A, so it's a versatile option for your commercial and industrial systems.
H-BE Plugs And Sockets
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Current Rating | 16A |
Gender | Male |
Series | H-BE |
Type | Plug Kit |
Voltage Rating | 440 V |
Thread Size | PG16 |
Pole Format | 10P+E |
IP Rating | IP65 |
Body Orientation | Side Entry |
Contact Plating | Zinc Plated Steel |
Contact Material | Aluminium Alloy |
- RS Stock No.:
- 482-698
- Mfr. Part No.:
- 10042000+10192000+12954400
- Brand:
- Epic Contact
- CSA 53004
- EPIC DA-VINCI H-B Tüllengehäuse / Hood / Capot
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
- EPIC H-BE Kontakteinsätze / Contact Inserts / Inserts le Contact
- EPIC Connector Accessories
- 8079776_Catalogue_en
- Datasheet - 10042000+10192000+12954400
- Instruction Sheet -10042000+10192000+12954400
- Instruction Sheet -10042000+10192000+12954400
- Datasheet - H - B 10 TS
Related links
- Epic Contact Connector Set 16A H-BE, 440 V
- Epic Contact Panel Kit 16A H-BE, 440 V
- Epic Contact Hood Kit 10A H-A, 440 V
- Epic Contact Hood Kit 16A H-BE, 440 V
- Epic Contact Coupler Kit 10A H-A, 440 V
- Epic Contact Plug Kit 10A H-A, 440 V
- Epic Contact Surface Kit 16A H-BE, 440 V
- Epic Contact Plug Kit 16A H-BE 440 V