- RS Stock No.:
- 482-676
- Mfr. Part No.:
- 10012000+10190000+12954300
- Brand:
- Epic Contact
Available to back order for despatch 09/04/2024
Price Each
£18.33
(exc. VAT)
£22.00
(inc. VAT)
Units | Per unit |
1 - 9 | £18.33 |
10 - 24 | £17.63 |
25 - 49 | £16.86 |
50 + | £16.15 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 482-676
- Mfr. Part No.:
- 10012000+10190000+12954300
- Brand:
- Epic Contact
Technical Reference
- CSA 53004
- EPIC DA-VINCI H-B Tüllengehäuse / Hood / Capot
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
- EPIC H-BE Kontakteinsätze / Contact Inserts / Inserts le Contact
- EPIC Connector Accessories
- Datasheet - 10012000
- Datasheet - 10190000
- Instruction Sheet - 10190000+19012000+71200200
- Manual - Assembly Instructions
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Heavy Duty Power Connector, PG13.5 Thread, 0.5 to 2.5mm² Wire Range - EPIC Series - 10012000+10190000+12954300
Are your power connections suffering in tough conditions? To help them hunker down, choose this LAPP heavy duty power connector. Its IP65 rating means it stands up to dust and low-pressure water jets, so your power's in safe hands even when the going gets tough. Don't worry about the unit buckling under heavy electrical loads, as it makes light work of handling currents up to 16A. It comes with a nickel-plated brass cable gland to support your wiring and handle any disruption from movement.
Features & Benefits
Works with conductors sized between 0.5 and 2.5mm² to suit standard wiring
Side-mounted cable entry, so it's easy to connect in awkward spaces
Built-in earth conductor helps minimise exposure to dangerous electrical loads
Side-mounted cable entry, so it's easy to connect in awkward spaces
Built-in earth conductor helps minimise exposure to dangerous electrical loads
Applications
Food production
Rail industry
Woodworking
Rail industry
Woodworking
What's the lifespan of this power connector?
This unit has a service life of at least 100 connection cycles, giving you long-lasting power connections.
H-BE Plugs And Sockets
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Current Rating | 16A |
Gender | Male |
Series | H-BE |
Type | Plug Kit |
Voltage Rating | 440 V |
Thread Size | PG13.5 |
Pole Format | 6P+E |
Body Orientation | Side Entry |
Related links
- Epic Contact Connector Set 35A H-BE, 440 V
- Epic Contact Connector Set 16A H-BE, 600 V
- Epic Contact Hood Kit 16A H-BE, 440 V
- Contact Connectors 16A Male 440 V ac
- Epic Contact Surface Kit 16A H-BE, 440 V
- Epic Contact Panel Kit 16A H-BE, 440 V
- Epic Contact Connector Insert 16A H-BE 600 V
- Epic Contact Connector Set 16A H-BE, 440 V