- RS Stock No.:
- 480-349
- Mfr. Part No.:
- 10074000+10195000+12954500
- Brand:
- Epic Contact
- RS Stock No.:
- 480-349
- Mfr. Part No.:
- 10074000+10195000+12954500
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Heavy-Duty Power Connector, Metal Housing, Screw Terminals - EPIC Series - 10074000+10195000+12954500
For safe power supply to your industrial equipment, look no further than this heavy-duty power connector from LAPP. It comes with an insulator insert, metal housing and cable gland, so you get a complete and secure assembly. Screw termination makes the installation process a breeze as it spares you the hassle of rummaging in your box for specialist tools. Thanks to a current rating of 16A, you'll find this connector a reliable workmate in challenging settings.
Features & Benefits
Metal housing resists corrosion and impact, making the unit suitable for use in harsh environments
16-contact configuration for convenient multi-circuit control
Integrated strain relief prevents damage to the cable from twisting
16-contact configuration for convenient multi-circuit control
Integrated strain relief prevents damage to the cable from twisting
Applications
Military equipment
Aerospace engineering
Plastics industry
Aerospace engineering
Plastics industry
Is this connector flame-resistant?
Yes, it stops burning in 10 seconds or less in the event of a fire, so it's a safe choice that helps to limit the spread of flames.
H-BE Plugs And Sockets
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Current Rating | 16A |
Gender | Female |
Series | H-BE |
Type | Surface Kit |
Mounting Type | Screw |
Voltage Rating | 440 V |
Thread Size | PG21 |
Pole Format | 16P+E |
Number of Rows | 2 |
IP Rating | IP65 |
Body Orientation | Straight |
Termination Method | Screw |
Contact Plating | Silver Plated |
Contact Material | Brass |
Related links
- Epic Contact Coupler Kit 10A 440 V
- Epic Contact Connector Set 16A H-BE
- Epic Contact Connector Set 16A H-BE, 440 V
- Epic Contact Connector Set 16A H-BE 440 V
- Epic Contact Plug Kit 16A H-BE, 440 V
- Epic Contact Surface Kit 16A H-BE, 440 V
- Epic Contact Plug Kit 10A H-A, 440 V
- Epic Contact Connector Set 10A H-A, 440 V