- RS Stock No.:
- 448-935
- Mfr. Part No.:
- 10195000
- Brand:
- Epic Contact
212 In stock - FREE next working day delivery available
14 available from Europe for delivery within 1 working day(s).
Added
Price Each
£15.73
(exc. VAT)
£18.88
(inc. VAT)
Units | Per unit |
1 - 9 | £15.73 |
10 - 24 | £15.09 |
25 - 49 | £14.46 |
50 + | £13.83 |
- RS Stock No.:
- 448-935
- Mfr. Part No.:
- 10195000
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Heavy Duty Power Connector Module, Silver-Plated Contacts, 2 Rows - EPIC Series - 10195000
This heavy-duty power connector module from LAPP is built to stand the test of time. It comes with a rugged PA housing that holds up to demanding conditions. Rated for 16A and 600V and protected against electrical surges of up to 6kV, it provides rock-solid service in demanding applications. You can trust it to bear the brunt of brief power spikes without losing reliability or performance. For safety, the unit is flame-retardant, so there's no chance of it catching alight in the event of a fire.
Features & Benefits
Broad operating temperature range between -40°C and +100°C, making it compatible with extreme locations
Screw terminals hold conductors securely, even in vibrating conditions
Highly conductive silver-plated contacts, for optimal electrical flow
Screw terminals hold conductors securely, even in vibrating conditions
Highly conductive silver-plated contacts, for optimal electrical flow
Applications
Automotive manufacturing
Rail transportation
Mechanical engineering
Rail transportation
Mechanical engineering
What's the expected lifespan of this power module?
This module has a mechanical lifespan of up to 500 cycles to deliver an extended service life.
Inserts (Screw, Crimp & Cage Clamp)
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Series | H-BE |
Type | Connector Insert |
Termination Method | Screw Down |
Pole Format | 16P |
Number of Rows | 2 |
Voltage Rating | 600 V |
Mounting Type | Cable Mount |
Number of Contacts | 16 |
Contact Plating | Silver |
Contact Material | Copper Alloy |
Body Orientation | Straight |
Related links
- Epic Contact Heavy Duty Power Connector Module Female 10 Contacts
- Epic Contact Heavy Duty Power Connector Module Female MCB Series,...
- Epic Contact Heavy Duty Power Connector Insert Female 32 Contacts
- Epic Contact Heavy Duty Power Connector Insert Female 16 Contacts
- Epic Contact Heavy Duty Power Connector Module Female 6 Contacts
- Epic Contact Heavy Duty Power Connector Module Male 10 Contacts
- Phoenix Contact Heavy Duty Power Connector Module Female 16 Contacts
- Epic Contact Heavy Duty Power Connector Module Female 24 Contacts