- RS Stock No.:
- 448-907
- Mfr. Part No.:
- 10196000
- Brand:
- Epic Contact
- RS Stock No.:
- 448-907
- Mfr. Part No.:
- 10196000
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Cable Mount Connector Insert, 24 Contacts, 16A Current Rating - Epic Contact Series - 10196000
Use this heavy-duty connector insert from LAPP to link power cables to your industrial equipment. With its 24-way design, it lets you connect up to 24 wires to a terminal at the same time, reducing the space needed for cabling. The copper alloy contacts combine high conductivity with a low resistance of 2mΩ to give you a reliable connection. As it has screw terminals, this unit is easy to install without specialist tools.
Features & Benefits
Current rating of 16A makes it suitable for high-power applications
Polycarbonate housing material for durability and resistance to impact
Mechanical service life of 500 operations for long-term performance
Broad operating temperature range of -40°C to +100°C for use in demanding conditions
Polycarbonate housing material for durability and resistance to impact
Mechanical service life of 500 operations for long-term performance
Broad operating temperature range of -40°C to +100°C for use in demanding conditions
Applications
Machine assembly
Mining and construction sites
Mining and construction sites
What's the voltage rating of this connector insert?
This insert has a 600V voltage rating, so it's a suitable option for medium-voltage applications.
Inserts (Screw, Crimp & Cage Clamp)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 24 |
Current Rating | 16A |
Gender | Male |
Series | H-BE |
Type | Connector Insert |
Mounting Type | Cable Mount |
Voltage Rating | 600 V |
Pole Format | 24P |
Number of Rows | 2 |
IP Rating | IP65 |
Body Orientation | Straight |
Termination Method | Screw Down |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Related links
- Epic Contact Heavy Duty Power Connector Insert Male 24 Contacts
- Wieland Male insert 16A BAS STS 500 V
- Epic Contact Connector Set 16A H-Q 5, 600 V
- Epic Contact Plug Kit 16A H-BE, 440 V
- Epic Contact Connector Set 16A H-BE, 600 V
- Epic Contact Panel Kit 16A H-BE, 440 V
- Epic Contact Connector Set 16A H-BE, 440 V
- Phoenix Contact Connector Insert 16A B10 Panel Mount, 500 V