- RS Stock No.:
- 448-878
- Mfr. Part No.:
- 10190000
- Brand:
- Epic Contact
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£11.43
(exc. VAT)
£13.72
(inc. VAT)
Units | Per unit |
1 - 9 | £11.43 |
10 - 24 | £11.00 |
25 - 49 | £10.50 |
50 + | £10.09 |
- RS Stock No.:
- 448-878
- Mfr. Part No.:
- 10190000
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Power Connector, 6 Contacts, 2 Rows - EPIC Series - 10190000
Use this insert from LAPP's EPIC series to make reliable heavy-duty power connections in your industrial applications. It's designed for use with hoods and bases from the H-BE range to make connections that won't come loose or be penetrated by dust, dirt or moisture. The screw connectors help you make a quick and secure electrical connection without specialist tools. This cable-mount insert is interchangeable with the crimp, cage clamp and push-in inserts from the same series to help you build a versatile system.
Features & Benefits
Glass-reinforced thermoplastic housing is robust and heat-resistant
Wire protection leaves guard against corrosion
Silver-plated copper-alloy contacts offer high conductivity
Wire protection leaves guard against corrosion
Silver-plated copper-alloy contacts offer high conductivity
Applications
Rail sector
Lighting and sound systems
Mechanical engineering
Plastics industry
Lighting and sound systems
Mechanical engineering
Plastics industry
What size wires can this insert accommodate?
This insert can accept wires sized between 0.5mm² and 2.5mm².
Inserts (Screw, Crimp & Cage Clamp)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Current Rating | 16A |
Gender | Male |
Series | H-BE |
Type | Connector Insert |
Mounting Type | Cable Mount |
Voltage Rating | 600 V |
Pole Format | 6P |
Number of Rows | 2 |
IP Rating | IP65 |
Body Orientation | Straight |
Termination Method | Screw Down |
Contact Plating | Silver |
Contact Material | Copper Alloy |
Related links
- Connector Tool Kits
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m