- RS Stock No.:
- 448-783
- Mfr. Part No.:
- 12954600+70152600
- Brand:
- Epic Contact
1 In stock - FREE next working day delivery available
Added
Price Each
£31.25
(exc. VAT)
£37.50
(inc. VAT)
Units | Per unit |
1 - 9 | £31.25 |
10 - 24 | £30.00 |
25 - 49 | £28.75 |
50 + | £27.50 |
- RS Stock No.:
- 448-783
- Mfr. Part No.:
- 12954600+70152600
- Brand:
- Epic Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
High Construction Hoods
From Contact Connectors, this high construction is for use with Contact Epic H-BE and H-DD connector inserts. The hoods have integrated pips to connect securely to corresponding connector housing levers.
H-BE / H-DD Hoods & Housings
HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.
Aluminium alloy construction
Metric versions also available
High construction versions allow the use of bulky multicore cable and are ideally suited for use with the high density H-DD inserts
Metric versions also available
High construction versions allow the use of bulky multicore cable and are ideally suited for use with the high density H-DD inserts
These hoods and housings will accept either plug or socket inserts from the H-BE 440Vac 16A screw termination inserts, or the H-DD 250Vac 10A high density crimp termination inserts.
The cable glands seal to IP65. Panel mount bases include a rubber gasket for sealing.
All this allows for a wide variety of commercial and industrial applications.
The cable glands seal to IP65. Panel mount bases include a rubber gasket for sealing.
All this allows for a wide variety of commercial and industrial applications.
Specifications
Attribute | Value |
---|---|
Type | Cable Gland, Hood |
Series | H-B |
Number of Contacts | 24 |
Thread Size | PG29 |
Pole Format | 24P+E |
Number of Levers | 2 |
For Use With | Heavy Duty Power Connectors |
Gender | Female, Male |
- RS Stock No.:
- 448-783
- Mfr. Part No.:
- 12954600+70152600
- Brand:
- Epic Contact
Related links
- Epic Contact H-BE Heavy Duty Power Connector Housing PG29 Thread
- Epic Contact H-B Heavy Duty Power Connector Hood M20 Thread
- Epic Contact H-BE Heavy Duty Power Connector Housing 32 (H-BE)...
- Epic Contact Connector Set Male 630 V
- Epic Contact H-BE Heavy Duty Power Connector Hood PG29 Thread
- Epic Contact H-B Heavy Duty Power Connector Hood PG13.5 Thread
- Epic Contact H-A Heavy Duty Power Connector Hood PG29 Thread
- Epic Contact H-B Heavy Duty Power Connector Hood PG29 Thread