- RS Stock No.:
- 431-5132
- Mfr. Part No.:
- 19080000+71201300
- Brand:
- Epic Contact
32 In stock - FREE next working day delivery available
Added
Price Each
£18.13
(exc. VAT)
£21.76
(inc. VAT)
Units | Per unit |
1 - 9 | £18.13 |
10 - 24 | £17.39 |
25 - 49 | £16.70 |
50 + | £15.95 |
- RS Stock No.:
- 431-5132
- Mfr. Part No.:
- 19080000+71201300
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Heavy-Duty Power Connector Hood, 16 Contacts, Direct Cable Entry - EPIC Series - 19080000+71201300
Keep your industrial connectors safe and sound using this LAPP heavy-duty power connector hood. Its housing is made from aluminium alloy, which puts up with above-average mechanical stress in industrial settings. The housing is also corrosion-resistant, making it ideal for moist conditions. Direct cable entry at the top of the hood makes inserting a power connector a cinch.
Features & Benefits
Conveniently comes with a nickel-plated brass gland, for quick assembly and cable protection
IP65-rated housing when latched means it's dust-tight and protected against water jets from any angle
Non-slip ridges on the hood for comfortable handling
IP65-rated housing when latched means it's dust-tight and protected against water jets from any angle
Non-slip ridges on the hood for comfortable handling
Applications
Light and sound technology
Plant engineering
Plastics industry
Plant engineering
Plastics industry
How do I secure this hood to a compatible part?
This connector hood has built-in pips that connect with compatible connector housing levers, so you can be sure of a secure fit.
Approvals
VDE; CSA; UL; SEV
H-BE / H-DD Hoods & Housings
HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.
Aluminium alloy construction
Metric versions also available
High construction versions allow the use of bulky multicore cable and are ideally suited for use with the high density H-DD inserts
Metric versions also available
High construction versions allow the use of bulky multicore cable and are ideally suited for use with the high density H-DD inserts
These hoods and housings will accept either plug or socket inserts from the H-BE 440Vac 16A screw termination inserts, or the H-DD 250Vac 10A high density crimp termination inserts.
The cable glands seal to IP65. Panel mount bases include a rubber gasket for sealing.
All this allows for a wide variety of commercial and industrial applications.
The cable glands seal to IP65. Panel mount bases include a rubber gasket for sealing.
All this allows for a wide variety of commercial and industrial applications.
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Series | H-BE |
Number of Contacts | 16 |
Thread Size | M25 |
Size | 16B |
Body Orientation | Top Entry |
Pole Format | 16P+E |
IP Rating | IP65 |
Termination Method | Screw |
Cable Entry Angle | Top |
Gender | Female, Male |
Number of Levers | Double Lever |
Series Number | H-B 16 |
Contact Material | Brass (CuZn) |
Related links
- HARTING Han E Heavy Duty Power Connector Hood M25 Thread
- Epic Contact Plug Kit 16A H-BE, 440 V
- Epic Contact H-B Heavy Duty Power Connector Hood PG21 Thread
- Wieland Hood BAS GOT GA Heavy Duty Power Connector Housing M25 Thread
- Epic Contact H-A Heavy Duty Power Connector Hood PG21 Thread
- Epic Contact H-BE Heavy Duty Power Connector Housing 24 (H-BE)...
- Epic Contact H-BE Heavy Duty Power Connector Housing 72 (H-DD)...
- Epic Contact H-BE Heavy Duty Power Connector Hood PG29 Thread