- RS Stock No.:
- 418-0627
- Mfr. Part No.:
- 10196000+19121000+71201300
- Brand:
- Epic Contact
4 In stock - FREE next working day delivery available
Added
Price Each
£38.27
(exc. VAT)
£45.92
(inc. VAT)
Units | Per unit |
1 - 9 | £38.27 |
10 - 24 | £36.74 |
25 - 49 | £35.21 |
50 + | £33.68 |
- RS Stock No.:
- 418-0627
- Mfr. Part No.:
- 10196000+19121000+71201300
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable Plugs
From Contact Connector, these EPIC H-BE Series special use connectors are highly safe and reliable and suitable for high voltage applications.
Approvals
UL listed, CSA certified, SEV
Approvals
UL listed; CSA certified; SEV
H-BE Plugs And Sockets
Specifications
Attribute | Value |
---|---|
Number of Contacts | 24 |
Current Rating | 16A |
Gender | Male |
Series | H-BE |
Type | Plug Kit |
Voltage Rating | 440 V |
Thread Size | M25 |
Pole Format | 24P+E |
Body Orientation | Top Entry |
Related links
- Epic Contact Hood Kit 16A H-BE, 440 V
- Epic Contact Surface Kit 16A H-BE, 440 V
- Epic Contact Connector Set 16A H-BE, 600 V
- Epic Contact H-BE Heavy Duty Power Connector Hood M25 Thread
- Epic Contact Connector Insert 16A H-BE 600 V
- Epic Contact Panel Kit 16A H-BE, 440 V
- Epic Contact Connector Set 16A H-BE, 440 V
- Epic Contact Plug Kit 16A H-BE 440 V