- RS Stock No.:
- 418-0582
- Mfr. Part No.:
- 10192000+19040000+71201200
- Brand:
- Epic Contact
Available to back order for despatch 16/04/2024
Price Each
£29.03
(exc. VAT)
£34.84
(inc. VAT)
Units | Per unit |
1 - 9 | £29.03 |
10 - 24 | £27.87 |
25 - 49 | £26.71 |
50 + | £25.55 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 418-0582
- Mfr. Part No.:
- 10192000+19040000+71201200
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable Plugs
From Contact Connector, these EPIC H-BE Series special use connectors are highly safe and reliable and suitable for high voltage applications.
Approvals
UL listed, CSA certified, SEV
Approvals
UL listed; CSA certified; SEV
H-BE Plugs And Sockets
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Current Rating | 16A |
Gender | Male |
Series | H-BE |
Type | Hood Kit |
Voltage Rating | 440 V |
Thread Size | M20 |
Pole Format | 10P+E |
Body Orientation | Top Entry |
Related links
- Epic Contact H-BE Heavy Duty Power Connector Hood M20 Thread
- Epic Contact Plug Kit 16A H-BE, 440 V
- Epic Contact Panel Kit 16A H-BE, 440 V
- Epic Contact Hood Kit 10A H-A 600 V
- Epic Contact Hood Kit 10A H-A, 440 V
- Epic Contact Surface Kit 16A H-BE, 440 V
- Epic Contact Hood Kit 10A H-D, 250 V
- Epic Contact Connector Set 16A H-BE, 440 V