- RS Stock No.:
- 396-2153
- Mfr. Part No.:
- 10431000+10432000+19426000+194
- Brand:
- Epic Contact
53 In stock - FREE next working day delivery available
8 available from Europe for delivery within 1 working day(s).
Added
Price Each
£27.76
(exc. VAT)
£33.31
(inc. VAT)
Units | Per unit |
1 - 9 | £27.76 |
10 - 24 | £26.65 |
25 - 49 | £25.51 |
50 + | £24.46 |
- RS Stock No.:
- 396-2153
- Mfr. Part No.:
- 10431000+10432000+19426000+194
- Brand:
- Epic Contact
Technical Reference
- H-A Coupler Kits Data Sheet
- EPIC DA-VINCI H-A Kupplungsgehäuse / Cable coupler hood / Capot prolongateur
- EPIC DA-VINCI H-A Tüllengehäuse / Hood / Capot
- EPIC DA-VINCI H-A Gehäuse / Housing / Boitiers - General Specifications
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
- Datasheet - EPIC H-A 4
- Datasheet - 19426000
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Heavy-Duty Power Connector, Female to Male, M20 Thread - EPIC Series - 10431000+10432000+19426000+194
Join two cables securely with this heavy-duty power connector from LAPP's EPIC series. The kit includes two tough but lightweight thermoplastic hoods, M20 cable glands to connect the cables, along with male and female inserts to plug together. A locking lever assures you the connection won't shake loose, even in vibrating systems. You can depend on this connector with high-voltage applications where safety and reliability are critical.
Features & Benefits
Screw termination method helps you achieve quick and easy electrical connections
Voltage rating of 250V makes it suitable for use with the UK mains supply
Voltage rating of 250V makes it suitable for use with the UK mains supply
Applications
Electronic laboratories
Food and drink production
Oil and gas processing
Food and drink production
Oil and gas processing
What's a thermoplastic?
Thermoplastics, like the one used in this connector, is a polymer that can be softened through heating, processed and then left to cool without experiencing chemical changes. These materials offer excellent heat and chemical resistance, as well as electrical and thermal insulation.
Approvals
UL listed; CSA certified; SEV
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Current Rating | 10A |
Gender | Female to Male |
Series | H-A 3, H-A 4 |
Type | Locking Lever Kit |
Voltage Rating | 250 V |
Thread Size | M20 |
Pole Format | 4 + PE |
Number of Rows | 2 |
IP Rating | IP65 |
Body Orientation | Top Entry |
Termination Method | Screw |
Contact Plating | Hard Silver |
Contact Material | Copper Alloy |
- RS Stock No.:
- 396-2153
- Mfr. Part No.:
- 10431000+10432000+19426000+194
- Brand:
- Epic Contact
- H-A Coupler Kits Data Sheet
- EPIC DA-VINCI H-A Kupplungsgehäuse / Cable coupler hood / Capot prolongateur
- EPIC DA-VINCI H-A Tüllengehäuse / Hood / Capot
- EPIC DA-VINCI H-A Gehäuse / Housing / Boitiers - General Specifications
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
- Datasheet - EPIC H-A 4
- Datasheet - 19426000
Related links
- Epic Contact Connector Set 10A H-A 600 V
- Epic Contact Hood Kit 10A H-A 600 V
- Epic Contact Plug Kit 10A H-A, 250 V
- Epic Contact Panel Kit 10A H-A 600 V
- Epic Contact Connector Set 10A H-A, 440 V
- Epic Contact Panel Kit 10A H-A, 250 V
- Epic Contact Locking Lever Kit 10A H-A, 250 V
- Epic Contact Connector Set 10A H-A, 250 V