- RS Stock No.:
- 396-1699
- Mfr. Part No.:
- 10431000+10432000+19424500+19426500+71201200
- Brand:
- Epic Contact
44 In stock - FREE next working day delivery available
Added
Price Each
£33.46
(exc. VAT)
£40.15
(inc. VAT)
Units | Per unit |
1 - 9 | £33.46 |
10 - 24 | £32.12 |
25 - 49 | £30.82 |
50 + | £29.44 |
- RS Stock No.:
- 396-1699
- Mfr. Part No.:
- 10431000+10432000+19424500+19426500+71201200
- Brand:
- Epic Contact
Technical Reference
- H-A Surface Mount Kits
- EPIC DA-VINCI H-A Anbaugehäuse / Panel mount base / Embase encastrée & Sockelgehäuse / Surface mount base / Embase en saillie
- EPIC DA-VINCI H-A Tüllengehäuse / Hood / Capot
- EPIC DA-VINCI H-A Gehäuse / Housing / Boitiers - General Specifications
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
- Datasheet - 19426500
- Datasheet - 19424500
- Datasheet - 10431000
- Instruction Sheet - 19424500
- Instruction Sheet - 10431000
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Female to Male 4-Way Connector, 10A Current Rating, 250V Voltage Rating - Epic Contact Series - 10431000+10432000+19424500+19426500+71201200
Need a safe and reliable connector for use with high-voltage applications? This surface-mounting kit from LAPP includes a base, gland and male and female inserts to help you assemble a system with a robust connection. Screw terminals with wire protection leaves enable you to make quick and secure connections with cables sized up to 2.5mm². A separate earth connection through all inserts ensures maximum safety.
Features & Benefits
Interchangeable plug and socket inserts provide flexibility
Hard silver-plated copper alloy contacts ensure high conductivity and resistance to corrosion
Hard silver-plated copper alloy contacts ensure high conductivity and resistance to corrosion
Applications
Oil and gas industry
Robotics
Food production
Robotics
Food production
Why use a heavy-duty power connector for high voltages?
The high-quality insulation materials in heavy-duty power connectors make them suitable for use with high voltages, as they reduce the risk of injury to users or damage to equipment.
Approvals
UL listed; CSA certified; SEV
Metal Plug & Socket Kits
Screw terminals with wire protection leaves accept cables up to 2·5mm². Contacts are hard silver plated copper alloy
Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts
Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)
Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)
Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts
Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)
Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)
Dimensions: 3 and 4-way
H-A Series connectors are type tested to 10A, 440Vac, and are available in kit form, and as individual components.
3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.
3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.
Dimensions: 10 and 16 way
Cable plug, side entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry
Dimensions: 32//48 way - gland size PG29
Cable plug, side entry
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Current Rating | 10A |
Gender | Female to Male |
Series | H-A |
Type | Connector Set |
Voltage Rating | 250 V |
Thread Size | M20 |
IP Rating | IP65 |
Body Orientation | Top Entry |
Termination Method | Screw |
Contact Plating | Hard Silver |
Contact Material | Copper Alloy |
- RS Stock No.:
- 396-1699
- Mfr. Part No.:
- 10431000+10432000+19424500+19426500+71201200
- Brand:
- Epic Contact
- H-A Surface Mount Kits
- EPIC DA-VINCI H-A Anbaugehäuse / Panel mount base / Embase encastrée & Sockelgehäuse / Surface mount base / Embase en saillie
- EPIC DA-VINCI H-A Tüllengehäuse / Hood / Capot
- EPIC DA-VINCI H-A Gehäuse / Housing / Boitiers - General Specifications
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
- Datasheet - 19426500
- Datasheet - 19424500
- Datasheet - 10431000
- Instruction Sheet - 19424500
- Instruction Sheet - 10431000
Related links
- Epic Contact Connector Set 10A H-A 600 V
- Phoenix Contact Connector Set 10A 230 V
- Epic Contact Locking Lever Kit 10A H-A 3 250 V
- Phoenix Contact Connector Set 10A Male 230 V
- Epic Contact Connector Set 40A Male 1.0 kV
- Phoenix Contact Connector Set 10A HC 230 V
- Epic Contact Panel Kit 10A H-A, 250 V
- Phoenix Contact Connector Set 10A Male, HC-STA