- RS Stock No.:
- 396-1532
- Mfr. Part No.:
- 10102000+10196000+10197000+191
- Brand:
- Epic Contact
11 In stock - FREE next working day delivery available
Added
Price Each
£77.14
(exc. VAT)
£92.57
(inc. VAT)
Units | Per unit |
1 - 9 | £77.14 |
10 - 24 | £74.05 |
25 - 49 | £70.97 |
50 + | £67.88 |
- RS Stock No.:
- 396-1532
- Mfr. Part No.:
- 10102000+10196000+10197000+191
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
H-BE Complete Metric Double Locking Lever Kits
LAPP Female to Male Connector Set, 24 Contacts, 16A Current Rating - Epic Contact Series - 10102000+10196000+10197000+191
Use this 24-way female-to-male connector set from LAPP to make a power connection that can withstand demanding industrial environments. Double interlocking levers hold the coupled hood and base tightly together to shut out dust and dirt. Screw terminals with wire protection leaves help you to make a secure connection. As the hard silver-plated copper alloy contacts won't corrode, you can be sure of excellent conductivity for the long term.
Features & Benefits
Glass-reinforced thermoplastic inserts are fitted with an earth termination that's separate from the shell for maximum safety
Aluminium hood and base have a stove-enamelled finish for durability
Side entry hood lets you build a compact system
Aluminium hood and base have a stove-enamelled finish for durability
Side entry hood lets you build a compact system
Applications
Robotics systems
Industrial automation
Rail applications
Industrial automation
Rail applications
What's the connector's voltage rating?
This connector has a rating of 440V, so is suited to low-voltage equipment.
What's the connector's thread size?
The connector has an M25 thread size for easy compatibility with your system.
Approvals
UL listed; CSA certified; SEV
Complete metric kits
Top or side entry hoods
Panel bases
Male & female screw termination inserts
Metric threaded cable glands
Top or side entry hoods
Panel bases
Male & female screw termination inserts
Metric threaded cable glands
Specifications
Attribute | Value |
---|---|
Number of Contacts | 24 |
Current Rating | 16A |
Gender | Female to Male |
Series | H-BE |
Type | Panel Kit |
Voltage Rating | 440 V |
Thread Size | M25 |
Body Orientation | Top Entry |
Related links
- Epic Contact Plug Kit 16A H-BE, 440 V
- Epic Contact Panel Kit 10A H-D, 250 V
- Epic Contact Surface Kit 16A H-BE, 440 V
- Epic Contact Panel Kit 10A H-DD, 250 V
- Epic Contact Connector Set 16A H-BE 440 V
- Epic Contact Connector Set 16A H-BE, 440 V
- Epic Contact Connector Set 16A H-BE, 600 V
- Epic Contact Surface Kit 16A H-BE 440 V