- RS Stock No.:
- 367-2939
- Mfr. Part No.:
- 10170600
- Brand:
- Epic Contact
11 In stock - FREE next working day delivery available
Added
Price Each
£23.32
(exc. VAT)
£27.98
(inc. VAT)
Units | Per unit |
1 - 9 | £23.32 |
10 - 24 | £22.38 |
25 - 49 | £21.45 |
50 + | £20.51 |
- RS Stock No.:
- 367-2939
- Mfr. Part No.:
- 10170600
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
H-BS Inserts
H-BS 6 way inserts fit in H-BE 16 hoods and housings
H-BS 12 way inserts fit in H-BE 32 hoods and housings
12 way version needs 6 way (1-6 pin) + 12 way (7-12 pin ) inserts
For hoods and housings see typically stock no. 448-727
Thermoplastic resin body
H-BS 12 way inserts fit in H-BE 32 hoods and housings
12 way version needs 6 way (1-6 pin) + 12 way (7-12 pin ) inserts
For hoods and housings see typically stock no. 448-727
Thermoplastic resin body
Approvals
UL recognised component; CSA cerfified
Approvals
UL listed; CSA certified
HBS Range
Assembled connectors are type tested to 35A, 440Vac. Features are as listed for 440Vac 16A Group C connectors but with cable acceptance up to 6.0mm2 wires by screw termination.
Specifications
Attribute | Value |
---|---|
Current Rating | 35A |
Gender | Male |
Series | H-BS |
Type | Connector Insert |
Termination Method | Screw Down |
Pole Format | 12+PE |
Number of Rows | 2 |
Voltage Rating | 440 V ac |
Mounting Type | Cable Mount |
Number of Contacts | 12 |
Contact Material | Copper Alloy |
Body Orientation | Straight |
Contact Plating | Silver |
Related links
- Epic Contact Heavy Duty Power Connector Insert Male 8 Contacts
- Epic Contact Heavy Duty Power Connector Insert Female 6 Contacts
- Epic Contact Heavy Duty Power Connector Insert Male 25 Contacts
- Epic Contact Connector Set 35A H-BE, 440 V
- Epic Contact Heavy Duty Power Connector Insert Male 40 Contacts
- Epic Contact Heavy Duty Power Connector Insert Male 64 Contacts
- RS PRO Heavy Duty Power Connector Insert Male, 12 Contacts
- Epic Contact Heavy Duty Power Connector Insert Male 6 Contacts