- RS Stock No.:
- 367-2850
- Mfr. Part No.:
- 10491100
- Brand:
- Epic Contact
8 In stock - FREE next working day delivery available
Added
Price Each
£10.21
(exc. VAT)
£12.25
(inc. VAT)
Units | Per unit |
1 - 9 | £10.21 |
10 - 24 | £9.81 |
25 - 49 | £9.41 |
50 + | £8.98 |
- RS Stock No.:
- 367-2850
- Mfr. Part No.:
- 10491100
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
STA Heavy Duty Inserts
Rated current 10A
Rated voltage 48Vac
Protection class IP54 - IP65 according to DIN 40050
Screw termination 0.5 - 1.5mm²
Rated voltage 48Vac
Protection class IP54 - IP65 according to DIN 40050
Screw termination 0.5 - 1.5mm²
Note
For suitable hoods see typical stock number 284-6757
Specifications
Attribute | Value |
---|---|
Current Rating | 7.5A |
Gender | Female |
Series | EPIC STA |
Termination Method | Screw |
Pole Format | 14P |
Voltage Rating | 48.0 V |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Related links
- HARTING Heavy Duty Power Connector Insert Female 12 Contacts
- Epic Contact Heavy Duty Power Connector Insert Female 16 Contacts
- Epic Contact Heavy Duty Power Connector Insert Female 24 Contacts
- Epic Contact Heavy Duty Power Connector Insert Male 6 Contacts
- Epic Contact Heavy Duty Power Connector Insert Female 6 Contacts
- HARTING Heavy Duty Power Connector Insert Male 12 Contacts
- Epic Contact Heavy Duty Power Connector Insert Male, EPIC STA Series
- Epic Contact Heavy Duty Power Connector Insert Female 3 Contacts