- RS Stock No.:
- 298-5206
- Mfr. Part No.:
- 10400300
- Brand:
- Epic Contact
8 In stock - FREE next working day delivery available
Added
Price Each
£23.38
(exc. VAT)
£28.06
(inc. VAT)
Units | Per unit |
1 - 9 | £23.38 |
10 - 24 | £22.44 |
25 - 49 | £21.51 |
50 + | £20.60 |
- RS Stock No.:
- 298-5206
- Mfr. Part No.:
- 10400300
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Plug and Socket Inserts Cage Clamp Termination
Group C rated
Ideal for high speed wire termination or where vibration may be an issue
32 way is supplied as a kit of 2 parts
Ideal for high speed wire termination or where vibration may be an issue
32 way is supplied as a kit of 2 parts
Approvals
UL listed, CSA certified, SEV
Inserts (Screw, Crimp & Cage Clamp)
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | H-BE |
Type | Connector Insert |
Termination Method | Crimp |
Pole Format | 25P |
Number of Rows | 2 |
Voltage Rating | 600 V |
Mounting Type | Cable Mount |
Number of Contacts | 24 |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Body Orientation | Straight |