- RS Stock No.:
- 284-8371
- Mfr. Part No.:
- 10442000
- Brand:
- Epic Contact
- RS Stock No.:
- 284-8371
- Mfr. Part No.:
- 10442000
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Heavy-Duty Power Connector Housing, Aluminium Alloy, Single Lever - EPIC Series - 10442000
To protect your electrical contacts in harsh industrial environments, try this heavy-duty connector housing base from LAPP. A robust aluminium alloy construction gives it an extended service life in harsh settings. As aluminium resists corrosion, you can be assured there's little chance of it rusting in moist operating conditions. A single-lever locking mechanism lets you quickly secure the housing in place and ensures a firm hold that minimises the risk of loosening during operation.
Features & Benefits
Comes with a gasket to stop water and dust from entering the housing and affecting power connections
Nitrile rubber seal resists chemicals and the weathering effects of UV light for longevity
IP65-rated housing, when latched, is dust-tight and protected against low-pressure water jets
Nitrile rubber seal resists chemicals and the weathering effects of UV light for longevity
IP65-rated housing, when latched, is dust-tight and protected against low-pressure water jets
Applications
Industrial automation
High-voltage electrical systems
Transportation industry
High-voltage electrical systems
Transportation industry
What's the operating temperature range of this connector housing base?
This component's wide operating temperature range of -40°C to +100°C makes it safe for industrial use.
Approvals
UL listed; CSA certified; SEV
Plastic Plug and Socket Kits (10A)
Screw terminals with wire protection leaves accept cables up to 2·5mm². Contacts are hard silver plated copper alloy
Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts
Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)
Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)
Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts
Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)
Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)
Dimensions: 3 and 4 way
H-A Series connectors are type tested to 10A, 440Vac, and are available in kit form, and as individual components.
3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.
3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.
Dimensions: 10 and 16 way
Cable plug, side entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry
Dimensions: 32//48 way - gland size PG29
Cable plug, side entry
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket
Approvals
UL listed, CSA certified, SEV
Specifications
Attribute | Value |
---|---|
Type | Connector Housing |
Series | H-A |
Body Orientation | Straight |
IP Rating | IP65 |
Number of Levers | 1 |
Related links
- Epic Contact H-BE Heavy Duty Power Connector Housing, 16 Contacts
- Epic Contact H-B Heavy Duty Power Connector Housing PG29 Thread
- Epic Contact H-BE Heavy Duty Power Connector Housing, 6 Contacts
- Epic Contact H-BE Heavy Duty Power Connector Housing, 24 Contacts
- Epic Contact H-A Heavy Duty Power Connector Housing, 4 Contacts
- Epic Contact H-BE Heavy Duty Power Connector Housing
- Epic Contact H-A Heavy Duty Power Connector Hood
- Epic Contact H-A Heavy Duty Power Connector Hood, PG11 Thread