- RS Stock No.:
- 284-6791
- Mfr. Part No.:
- 10577000+12954600
- Brand:
- Epic Contact
13 In stock - FREE next working day delivery available
Added
Price Each
£41.11
(exc. VAT)
£49.33
(inc. VAT)
Units | Per unit |
1 - 9 | £41.11 |
10 - 24 | £39.47 |
25 - 49 | £37.78 |
50 + | £36.18 |
- RS Stock No.:
- 284-6791
- Mfr. Part No.:
- 10577000+12954600
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
H-A Hoods
Individual hoods for use with H-A inserts (plugs or sockets – see stock no. 284-8359 – typical of range)
Approvals
UL listed; CSA certified; SEV
Plastic Plug and Socket Kits (10A)
Screw terminals with wire protection leaves accept cables up to 2·5mm². Contacts are hard silver plated copper alloy
Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts
Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)
Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)
Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts
Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)
Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)
Dimensions: 3 and 4 way
H-A Series connectors are type tested to 10A, 440Vac, and are available in kit form, and as individual components.
3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.
3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.
Dimensions: 10 and 16 way
Cable plug, side entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry
Dimensions: 32//48 way - gland size PG29
Cable plug, side entry
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket
Approvals
UL listed, CSA certified, SEV
Specifications
Attribute | Value |
---|---|
Type | Coupler Kit |
Series | H-A |
Number of Contacts | 32 |
Thread Size | PG29 |
Pole Format | 32P+E |
Current Rating | 10.0A |
Voltage Rating | 440 V |
Gender | Female to Male |
Related links
- Epic Contact H-B Heavy Duty Power Connector Hood M20 Thread
- Epic Contact H-BE Heavy Duty Power Connector Housing PG29 Thread
- Epic Contact H-BE Heavy Duty Power Connector Housing 32 (H-BE)...
- Epic Contact H-B Heavy Duty Power Connector Housing PG29 Thread
- Epic Contact H-BE Heavy Duty Power Connector Hood M25 Thread
- Epic Contact H-B Heavy Duty Power Connector Hood PG13.5 Thread
- Epic Contact H-B Heavy Duty Power Connector Hood PG29 Thread
- Epic Contact H-BE Heavy Duty Power Connector Hood PG29 Thread