- RS Stock No.:
- 284-6785
- Mfr. Part No.:
- 10564500+12954500
- Brand:
- Epic Contact
- RS Stock No.:
- 284-6785
- Mfr. Part No.:
- 10564500+12954500
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Heavy-Duty Power Connector Hood, Aluminium Alloy Housing, 16P+E Pole Format - EPIC Series - 10564500+12954500
To safeguard a heavy-duty contact insert in your circuit, put this connector hood from LAPP on duty. By keeping out dirt, moisture and other contaminants, it makes sure your connector can stand up to the demands of harsh environments. With its tough aluminium alloy body delivering protection from hard impacts and corrosion, this unit packs a punch in challenging settings.
Features & Benefits
Integrated locking screws achieve a secure hold on your cable
Wide operating temperature range of -40°C to +100°C to withstand harsh settings
NBR seals are resistant to oils, solvents and chemicals for durability
Wide operating temperature range of -40°C to +100°C to withstand harsh settings
NBR seals are resistant to oils, solvents and chemicals for durability
Applications
Power plants
Railways
Automotive engineering
Manufacturing industry
Conveyor systems
Railways
Automotive engineering
Manufacturing industry
Conveyor systems
How do I connect my cable to this hood?
Connecting your cable to this hood is a simple matter of passing it through the pre-drilled port at the hood's side.
Approvals
UL listed; CSA certified; SEV
Plastic Plug and Socket Kits (10A)
Screw terminals with wire protection leaves accept cables up to 2·5mm². Contacts are hard silver plated copper alloy
Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts
Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)
Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)
Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts
Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)
Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)
Dimensions: 3 and 4 way
H-A Series connectors are type tested to 10A, 440Vac, and are available in kit form, and as individual components.
3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.
3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.
Dimensions: 10 and 16 way
Cable plug, side entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry
Dimensions: 32//48 way - gland size PG29
Cable plug, side entry
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket
Approvals
UL listed, CSA certified, SEV
Specifications
Attribute | Value |
---|---|
Series | H-A |
Type | Connector Hood |
Number of Contacts | 16 |
Thread Size | PG21 |
Size | 16A |
Body Orientation | Side Entry |
Pole Format | 16P+E |
IP Rating | IP65 |
Cable Entry Angle | Side |
Gender | Female, Male |
Number of Levers | Single lever |
Series Number | H-A |
Related links
- Epic Contact H-B Heavy Duty Power Connector Hood PG21 Thread
- Epic Contact H-BE Heavy Duty Power Connector Hood PG21 Thread
- TE Connectivity HA Heavy Duty Power Connector Hood PG16 Thread
- TE Connectivity HE Heavy Duty Power Connector Hood PG21 Thread
- Epic Contact H-BE Heavy Duty Power Connector Hood 72 (H-DD)...
- Epic Contact H-BE Heavy Duty Power Connector Hood M25 Thread
- Epic Contact H-BE Heavy Duty Power Connector Hood, 16 Contacts
- TE Connectivity HE Heavy Duty Power Connector Housing PG21 Thread