- RS Stock No.:
- 284-6640
- Mfr. Part No.:
- 10432000
- Brand:
- Epic Contact
627 In stock - FREE next working day delivery available
53 available from Europe for delivery within 1 working day(s).
Added
Price Each
£8.67
(exc. VAT)
£10.40
(inc. VAT)
Units | Per unit |
1 - 9 | £8.67 |
10 - 24 | £8.31 |
25 - 49 | £7.95 |
50 + | £7.62 |
- RS Stock No.:
- 284-6640
- Mfr. Part No.:
- 10432000
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Heavy-Duty Power Connector Insert, 4kV Rated Impulse Voltage, Screw Termination - EPIC Series - 10432000
Energise your industrial equipment with this heavy-duty power connector insert from LAPP. It acts as the insulated core of your adapter and comes pre-terminated with four silver-plated copper alloy contacts to ensure a reliable connection. A current rating of 10A means you can use this component with high-current applications. It mounts into connectors with dimensions of 21 (L) x 21mm (W), so it's a good fit for setups with limited space.
Features & Benefits
Screw termination is simple and time-saving
Mechanical service life of 100 operating cycles for long-term performance
Broad operating temperature range of -40°C to +100°C for use in challenging conditions
Mechanical service life of 100 operating cycles for long-term performance
Broad operating temperature range of -40°C to +100°C for use in challenging conditions
Applications
Control engineering
Equipment manufacturing
Equipment manufacturing
Does this connector insert resist voltage surges?
Yes, this unit has an impulse withstand voltage rating of 4kV, so it resists sudden voltage spikes to prevent damage to your equipment.
Approvals
UL listed; CSA certified; SEV
Inserts & Accessories
Screw terminals with wire protection leaves accept cables up to 2·5mm². Contacts are hard silver plated copper alloy
Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts
Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)
Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)
Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts
Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)
Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)
Dimensions: 3 and 4-way
H-A Series connectors are type tested to 10A, 440Vac, and are available in kit form, and as individual components.
3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.
3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.
Dimensions: 10 and 16 way
Cable plug, side entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry
Dimensions: 32//48 way - gland size PG29
Cable plug, side entry
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Female |
Series | H-A |
Type | Connector Insert |
Termination Method | Screw Down |
Pole Format | 4P |
Voltage Rating | 600 V |
Mounting Type | Cable Mount |
Number of Contacts | 4 |
Contact Plating | Silver |
Contact Material | Copper Alloy |
Body Orientation | Straight |
Related links
- Epic Contact Heavy Duty Power Connector Insert Female 24 Contacts
- Epic Contact Heavy Duty Power Connector Insert Female 15 Contacts
- Epic Contact Heavy Duty Power Connector Insert Female 8 Contacts
- Epic Contact Heavy Duty Power Connector Insert Female 64 Contacts
- Epic Contact Heavy Duty Power Connector Insert Female 40 Contacts
- Epic Contact Heavy Duty Power Connector Insert Female 7 Contacts
- Epic Contact Heavy Duty Power Connector Insert Female 16 Contacts
- Epic Contact Heavy Duty Power Connector Insert Female 3 Contacts