Whether you are building a machine or process control panel - we can help make your job easier.  Our Automation & Control range has developed over 40 years of working with key manufacturers and supporting equipment builders.  Why not build better with RS?
Your guide to Machine Build Products
Whether you are building a machine or process control panel - we can help make your job easier.  Our Automation & Control range has developed over 40 years of working with key manufacturers and supporting equipment builders.  Why not build better with RS?
Enclosures
Pneumatics
Epoxy Resins
Bearings & Seals
Process Sensing
Pressure Gauges
Cable & Wire
Cable Conduit, Trunking & Routing
3M™ VHB™ Tapes
Anti-vibration & Levelling Feet
Industrial Ethernet
Control panel
Motors & Geared Motors
Connectors
Safety Signage
Label Printers
Conveyor Components
Signal Towers
Automation & Proximity Sensing
Thread Locker
Structural Systems
View Product
Robustel Lite WiFi Router A cost effective VPN Ethernet gateway with dual SIM redundancy for continuous 2G/3G/4G cellular connectivity.
View Product Range
Low Cost Ethernet Switches Our RS PRO range includes great value 10/100/1000Mbit switches for on-machine Ethernet.
Industrial Ethernet Find industrial routers, switches and access points suitable for adding on-machine Ethernet and cellular connectivity.
< Previous Page
DC Brushless Motors & Controllers DC brushless motors offer greater torque, more precise control and increased reliability compared to brushed DC motors.
Motors & Geared Motors Choose from AC or DC geared or ungeared motors suitable for a wide variety of machine applications.
Panasonic Geared AC Motors Single & 3-phase compact AC geared motors suitable for VSD control or DOL start - ideal for printing to packaging and other small machine applications.
Structural Systems Our stocked range of structural systems components includes profiles, feet, door components and more...
Bosch Rexroth Modular Profile System As the largest stockist of Bosch Rexorth aluminium profile in the UK & Ireland we offer OEMs access to an endlessly flexible machine build solution.
RS PRO Aluminium Profile A high quality, great value structural system which matches the profile of a market leading system enabling savings without design compromises.
Anti-vibration & Levelling Feet Our levelling and anti-vibration component range can help level and reduce vibration & noise within industrial machinery.
Stainless Steel Levelling Feet Corrosion resistant feet with load ratings up to 4000kg. Ideal for damp, corrosive or wash-down environments.
Trelleborg Anti-vibration Mounts Novibra high performance anti-vibration mounts provide maximum isolation and are suitable for arduous environments.
Werma SmartMONITOR Beacons Werma SmartMONITOR creates a wirelessly connected machine monitoring system which taps into existing status signals.
Signal Towers Signal or tower lights are ideal for indication of machine or process status - why not check out our extensive range.
EZ-LIGHT® TL50 Tower Lights Ready to use multi-colour LED light towers with options of AC or DC power supplies and up to 5 colour elements.
Automation & Proximity Sensing Explore over 7,000 automation sensors including photoelectric, inductive, capacitive and ultrasonic options.
IO-LINK Ready Sensors IO-Link enabled sensors function the same as standard NPN/PNP 3/4 wire variants, but offer additional status & operational data to the control system.
RS PRO Ultrasonic Sensors Industry standard format barrel & block ultrasonic sensors offering considerable cost savings versus other brands.
UNIK 5000 Pressure Sensing Platform Druck's range offers high performance, configurable solutions for pressure measurement and control.
Process Sensing Discover sensing solutions for level, temperature, pressure, flow and other process sensing technologies
Radar Level Sensors Radar level sensors are considerably more accurate and offer greater long-term reliability compared to float or even vibrating fork sensors.
HAN E Assembly Packs Connector packs from Harting containing the matched hood or housing, and male or female insert, for ease of ordering.
Connectors Comprehensive range of power, control and data connectors for use in industrial applications.
PTV Lateral Connection Terminal Blocks From Phoenix Contact, designed to allow lateral or side connection of conductors. Clearer wiring without bending radii in confined spaces.
Cable & Wire An essential part of any build, our cables range has been designed to meet your application needs however challenging.
RS PRO Tri-rated Cable Our stocked range offers a wide choice of colours, and CSAs from 0.5mm² to 25mm².
Lapp Olflex Control Cable Comprehensive range for all environmental conditions, including wet/dry, EMC, outside/inside, wide temperature ranges.
igus Cable Chain Ensure the supply of energy, data and signals while in constant motion, with igus cable chain.
RS PRO Slotted Trunking Including halogen free and self-extinguishing options, our very own RS PRO range has your requirements covered.
Cable Conduit, Trunking & Routing Key parts in protecting cables from challenging environments and mechanical stress, and in ensuring a clean and tidy build.
Festo DFM Guided Cylinders Designed for high load pneumatic applications such as clamping, stopping, material handling and lifting.
Pneumatics Explore our range of over 25,000 pneumatic components from leading brands including Festo, SMC, Norgren and RS PRO.
SMC CP96-C Series Double-acting Cylinders Air and bumper cushioning reduces the length of the cushion stroke, lowering cycle time and the noise at the end of the stroke.
igubal® Pillow Block Bearings Innovative self-lubricating block bearings suitable for lower loads and have the ability to compensate for alignment errors and prevent edge loads.
Bearings & Seals Whatever machine you're building we've got the rotary and linear bearings to help bring its motion to life.
Energy Efficient (E2) Bearings SKF's revolutionary deep groove bearings for light-to-medium load applications save energy by reducing friction by 30%+ compared to equivalent bearings.
Roller Track System Roller tracks are ideal for goods handling into or from machinery, and the NEW RS PRO modular range offers superb configuration flexibility.
Omniwheel Transfer Units A tough, multi-directional ball transfer unit made of polyamide. It's unique design enables goods to travel in any direction with low effort.
Conveyor Components Conveyor components are crucial for creating an efficient and reliable material handling system - and we can help.
Druck DPI104 Digital Gauges A high accuracy (0.05% full scale) digital pressure gauge in a compact, robust and simple-to-use package. Calibrated options available.
Dial Pressure Gauges Economy dial format pressure gauges from RS PRO with a choice of bottom or back R1/4 and R1/8 inlets, and options from 1bar to 25bar.
Pressure Gauges Select your perfect gauge from over 2,700 options, with variants for oil, air, water and other fluids available from stock.
GPH Tapes General purpose, high temperature, conformable double coated acrylic foam tape with good balance of peel & shear performance.
3M™ VHB™ Tapes High-strength, double-sided foam tapes create a long-lasting bond between a variety of materials quickly and easily.
LSE Tapes Has high initial tack and is designed for bonding Low Energy Substrate materials without need for primer indoors or out.
Epoxy Resins Choose your solution from our range which offer high stability and adhesion making them ideal for a wide range of applications.
Araldite® 2015 Two-part structural adhesive cures at room temperature giving a resilient bond. Ideal for bonding GRP, SMC or dissimilar materials.
Loctite Hysol® 9466™ Industrial grade two component epoxy adhesive ideal for general purpose industrial applications requiring extended work life.
LOCTITE® 243™ Medium strength blue liquid designed for the locking and sealing of threaded fasteners which require normal disassembly with standard hand tools.
RS PRO T70 High strength green thread lock adhesive, designed for the permanent locking and sealing of threaded fasteners.
Thread Locker Liquid resin applied to threaded fasteners to prevent self-loosening, leakage, corrosion or as a tamper evident seal.
Label Printers Wide choice of printers which produce a variety of high quality labels either independently or via PC software.
Brother PT-E550WVP Create durable labels via the built-in labelling functions, PC software, or with the Brother cable labelling app.
LabelWriter® 5XL Easy to use, high speed, ink free label printer for PC & Mac with LAN & USB connection; prints labels 4" wide.
Safety Signage Whether you need safe condition or prohibition signage, safety tags or warning labels, we have a wide selection to choose from.
Emergency Stop Sign Green or red labels with emergency stop image available with or without adhesive.
Warning Signs Variety of signs depictng specific dangers such as electrical, heat or crush which can be attached to relevant areas of the machine.
AX Steel Enclosures Basic IP66 rated enclosures with NEMA 4 protection, ideal for housing electrical or mechanical components and equipment.
1554 Series Enclosures Polycarbonate enclosures in various sizes with gasketed lid to prevent ingress of dust, oil and water.
Enclosures Our wide range of enclosures are available in a variety of materials, sizes and IP ratings to suit all your applications.
See our full range of leading brands
Tools, Consumables & T&M
Mechanical & Fluid Power Components
Everything you need, all in one place, from the brands you trust.
Process Automation & Sensing
Power, Control & Electrical
Cabling & Enclosures
Machine Safety, Beacons & Sounders