- RS Stock No.:
- 877-7477
- Mfr. Part No.:
- SHO3853
- Brand:
- Showa
Discontinued product
- RS Stock No.:
- 877-7477
- Mfr. Part No.:
- SHO3853
- Brand:
- Showa
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
Showa
Specifications
Attribute | Value |
---|---|
Glove Size | 8, Medium |
Primary Glove Application | General Purpose |
Glove Material | Nylon |
Main Colour of Glove | Blue |
Glove Coating | Nitrile |
Number of Gloves | 2 |