- RS Stock No.:
- 877-7452
- Mfr. Part No.:
- SHO3772
- Brand:
- Showa
177 In stock - FREE next working day delivery available
Added
Price 1 Pair
£7.11
(exc. VAT)
£8.53
(inc. VAT)
Pair(s) | Per Pair |
1 - 6 | £7.11 |
7 - 14 | £6.83 |
15 - 39 | £6.61 |
40 + | £6.28 |
- RS Stock No.:
- 877-7452
- Mfr. Part No.:
- SHO3772
- Brand:
- Showa
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
Showa 377 Foam Grip Gloves
These nylon/polyester knit reusable gloves from Showa are fully coated with an extra nitrile foam coating on the palm, providing good resistance to tearing whilst remaining robust and flexible.
Features & Benefits
Reinforced knit cuff with scalloped edge helps to keep glove correctly adjusted
Protects hands from oils, grease, hydrocarbons and abrasion
Seamless knit for exceptional comfort without seam irritation
No latex for minimal risk of allergies
Designed for continuous wear with easy movement
Protects hands from oils, grease, hydrocarbons and abrasion
Seamless knit for exceptional comfort without seam irritation
No latex for minimal risk of allergies
Designed for continuous wear with easy movement
Typical Applications
Construction and painting
Mechanical industry
Petrochemistry
Mechanical industry
Petrochemistry
Showa
Specifications
Attribute | Value |
---|---|
Glove Size | 7, Medium |
Primary Glove Application | General Purpose |
Glove Material | Nylon, Polyester |
Main Colour of Glove | Blue |
Glove Coating | Nitrile Foam |
Number of Gloves | 1Pair |
EN388 Abrasion | 4 |
EN388 Blade | 1 |
EN388 Tear | 2 |
EN388 Puncture | 1 |
EN374 Chemical | No |
EN407 Thermal | No |
EN511 Cold | No |
EN388 Cut - Coup Test | 1 |
EN388 Cut - TDM-100 Test | X |
Complies with EN 61340-5-1 | No |
Related links
- Showa Blue Nylon Size 8 Nitrile Coating
- Ansell 11-819 Blue Nylon Special Purpose Work Gloves Medium,...
- Showa Blue Nylon Size 9 Nitrile Foam Coating
- Showa Yellow Elastane Cut Resistant Cut Resistant Gloves Medium,...
- Showa S-TEX 377SC Blue Nylon Cut Resistant Work Gloves Medium,...
- Kimberly Clark Jackson Safety Blue Nylon General Purpose Work...
- Ansell HyFlex 11-818 Blue Nylon Size 8 Nitrile Foam Coating
- Showa Blue Nylon Size 8 Nitrile Foam Coating