- RS Stock No.:
- 867-2915
- Mfr. Part No.:
- 11926100
- Brand:
- Ansell
15 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Added
Price 1 Pair
£7.56
(exc. VAT)
£9.07
(inc. VAT)
Pair(s) | Per Pair |
1 - 6 | £7.56 |
7 - 14 | £7.25 |
15 - 39 | £7.02 |
40 + | £6.65 |
- RS Stock No.:
- 867-2915
- Mfr. Part No.:
- 11926100
- Brand:
- Ansell
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
HyFlex® 11-926 Neoprene Nitrile Coated Gloves
The neoprene nitrile glove HyFlex® 11-926 features a durable coating secure grip in oily environments. The liner is made with one of the finest gauge nylon fiber dipped in a design to ensure back of finger full protection.
Oil-repellent
Excellent oil grip
Liquidproof coating
Superior comfort due to the absence of seams in the inside of the gloves
Very good flexibility, finger dexterity and abrasion resistance
Ideal applications: stamping light and small metal parts, primary assembly of light components, maintenance operations, loading & downloading parts in metal working lines, assembly in machining
Excellent oil grip
Liquidproof coating
Superior comfort due to the absence of seams in the inside of the gloves
Very good flexibility, finger dexterity and abrasion resistance
Ideal applications: stamping light and small metal parts, primary assembly of light components, maintenance operations, loading & downloading parts in metal working lines, assembly in machining
Standards
EN 388 4121 Category II
Ansell
Specifications
Attribute | Value |
---|---|
Glove Size | 10, Large |
Primary Glove Application | Oil Resistant |
Glove Material | Nylon |
Main Colour of Glove | Brown |
Glove Coating | Nitrile |
Number of Gloves | 1Pair |
EN388 Abrasion | 4 |
EN388 Blade | 1 |
EN388 Tear | 2 |
EN388 2016 | 4121A |
EN388 Puncture | 1 |
EN374 Chemical | No |
Range | HyFlex 11-926 |
EN407 Thermal | No |
EN511 Cold | No |
EN388 Cut - TDM-100 Test | A |
EN388 Cut - Coup Test | 1 |
Complies with EN 61340-5-1 | No |
Related links
- Ansell HyFlex 11-541 Grey Kevlar Heat Resistant Work Gloves Large,...
- Ansell HyFlex 11-542 Black Kevlar Heat Resistant Work Gloves...
- Ansell HyFlex 11-925 Blue Nylon Size 8 Nitrile Coating
- Ansell HyFlex 11-926 Brown Nylon Oil Resistant Work Gloves Medium,...
- Ansell HyFlex 11-925 Blue Nylon Size 10 Nitrile Coating
- Ansell HyFlex 11-501 Grey Kevlar Cut Resistant Size 9 Nitrile Foam Coating
- Ansell HyFlex 11-501 Grey Kevlar Cut Resistant Size 10 Nitrile Foam Coating
- Ansell HyFlex 11-925 Blue Nylon Size 9 Nitrile Coating